- RS Stock No.:
- 642-4806
- Brand:
- NEUTRAL
Discontinued product
- RS Stock No.:
- 642-4806
- Brand:
- NEUTRAL
Technical Reference
Legislation and Compliance
Product Details
Low Profile DIL Plugs
This RS Pro low profile DIL plugs quickly and easily terminates flat cables then mounts directly to the PCB. These connectors are ideal for interconnecting PCBs in a permanent flat cable. The low profile design allows more boards being stacked.
Features and Benefits
Heavy-duty gold plated contacts
Fast easy mass termination
Eliminates need for 2 piece header/socket set
Low profile design
Standards
IDC
Specifications
Attribute | Value |
---|---|
Number of Contacts | 20 |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Pitch | 2.54mm |
Termination Method | IDT |
Housing Material | Glass Fibre Reinforced PBT |
Current Rating | 1A |
Dimensions | 30.68 x 10.6 x 5.9mm |
Series | 306A |
Depth | 5.9mm |
Length | 30.68mm |
Width | 10.6mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |