- RS Stock No.:
- 170-6886
- Mfr. Part No.:
- 384063 / 384063-E
- Brand:
- ERNI
180 In stock for same day dispatch
Added
Price Each (In a Tray of 30)
Kr. 104,731
(exc. VAT)
Kr. 130,914
(inc. VAT)
Units | Per unit | Per Tray* |
30 + | Kr. 104,731 | Kr. 3 141,93 |
*price indicative |
- RS Stock No.:
- 170-6886
- Mfr. Part No.:
- 384063 / 384063-E
- Brand:
- ERNI
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Type C, Through Hole Reflow
This range of Type C through hole reflow DIN41612 / IEC 60603-2 Backplane / Board to Board / Wire to Board Connectors covers different connection variations. The design of these Backplane connectors is in accordance with DIN 41612/ IEC 603-2, for use in 19 in. Eurocard plug-in systems providing excellent quality and reliability. Applications for these DIN41612 / IEC 60603-2 connectors include:
Connection between plug-in cards and backplane wiring
Connection between two PCB's arranged one above the other
As a peripheral connector for external interfaces of the wiring plane
Connection between plug-in cards and backplane wiring
Connection between two PCB's arranged one above the other
As a peripheral connector for external interfaces of the wiring plane
Max soldering temperature 10 sec at 260°C
64 pin (ac rows) and 96 pin (abc rows)
64 pin (ac rows) and 96 pin (abc rows)
Standards
DIN EN 60603-2 (DIN 41612), IEC 60603-2
Specifications
Attribute | Value |
---|---|
Number of Contacts | 96 |
Gender | Male |
Number of Rows | 3 |
Body Orientation | Right Angle |
Termination Method | Solder |
Row Loading | a/b/c |
Type | C |
Pitch | 2.54mm |
Contact Plating | Gold |
Class Rating | C2 |
Current Rating | 2A |
Contact Material | Copper Alloy |
Maximum Contact Resistance | 20mΩ |
Series | ERNIPRESS |
Minimum Operating Temperature | -55°C |
Housing Material | Polyamide |
Maximum Operating Temperature | +125°C |
- RS Stock No.:
- 170-6886
- Mfr. Part No.:
- 384063 / 384063-E
- Brand:
- ERNI