TE Connectivity Eurocard 48 Way 3.81 mm, 5.08 mm Pitch, Type F, 3 Row, Straight DIN 41612 Connector, Socket
- RS Stock No.:
- 718-8277
- Mfr. Part No.:
- 166569-1
- Brand:
- TE Connectivity
84 In stock for same day dispatch
Added
Price Each
Kr. 75,13
(exc. VAT)
Kr. 93,91
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 75,13 |
10 - 24 | Kr. 63,69 |
25 - 49 | Kr. 56,32 |
50 - 74 | Kr. 48,73 |
75 + | Kr. 44,99 |
- RS Stock No.:
- 718-8277
- Mfr. Part No.:
- 166569-1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
Eurocard F Type Housing
For Contacts to use in this Eurocard F Type Housing see stock number 681-1572 typical.
DIN41612 - TE Connectivity
Specifications
Attribute | Value |
---|---|
Number of Contacts | 48 |
Gender | Female |
Number of Rows | 3 |
Body Orientation | Straight |
Termination Method | Snap-In |
Type | F |
Pitch | 3.81 mm, 5.08 mm |
Series | Eurocard |
Maximum Contact Resistance | 15mΩ |
Housing Material | Glass Fibre Reinforced Noryl |
Voltage Rating | 250 V ac |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
- RS Stock No.:
- 718-8277
- Mfr. Part No.:
- 166569-1
- Brand:
- TE Connectivity