- RS Stock No.:
- 740-6824
- Mfr. Part No.:
- 09222326824
- Brand:
- HARTING
83 In stock for same day dispatch
Added
Price Each
Kr. 54,12
(exc. VAT)
Kr. 67,65
(inc. VAT)
Units | Per unit |
1 - 19 | Kr. 54,12 |
20 - 74 | Kr. 36,96 |
75 - 299 | Kr. 31,02 |
300 - 599 | Kr. 29,04 |
600 + | Kr. 28,38 |
- RS Stock No.:
- 740-6824
- Mfr. Part No.:
- 09222326824
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Harting DIN 41612 Complementary Type 2B Backplane Signal Connectors
Harting DIN 41612 complementary type 2B backplane signal connectors are designed for PCB applications with a maximum of 2A per contact. Hard wearing and durable with a good mating cycle, these DIN 41612 complementary type 2B PCB backplane signal connectors offer an economical solution to many electronic signal connector design applications.
Operating temp -55 to +125 °C
2A max per contact
Test voltage 1kV
Contact resistance up to 20mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts
Termination Method - Solder
2A max per contact
Test voltage 1kV
Contact resistance up to 20mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts
Termination Method - Solder
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 32 |
Gender | Female |
Number of Rows | 2 |
Body Orientation | Straight |
Termination Method | Solder |
Row Loading | a/b |
Type | 2B |
Pitch | 2.54mm |
Contact Plating | Gold over Nickel |
Class Rating | C2 |
Current Rating | 2A |
Contact Material | Copper Alloy |
Maximum Contact Resistance | 20mΩ |
Series | 09 22 |
Minimum Operating Temperature | -55°C |
Housing Material | Thermoplastic |
Maximum Operating Temperature | +125°C |
- RS Stock No.:
- 740-6824
- Mfr. Part No.:
- 09222326824
- Brand:
- HARTING