- RS Stock No.:
- 740-6828
- Mfr. Part No.:
- 09231487921
- Brand:
- HARTING
Available to back order for despatch 18.07.2024
Added
Price Each
Kr. 42,02
(exc. VAT)
Kr. 52,52
(inc. VAT)
Units | Per unit |
1 - 19 | Kr. 42,02 |
20 - 74 | Kr. 35,20 |
75 - 299 | Kr. 29,59 |
300 - 599 | Kr. 27,39 |
600 + | Kr. 25,19 |
- RS Stock No.:
- 740-6828
- Mfr. Part No.:
- 09231487921
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Harting DIN 41612 Type 2C Female Signal Connector PCB Solder Mount
Harting DIN 41612 Type 2C signal connectors are designed for PCB applications. Hard wearing and durable with a good mating cycle life these PCB signal connectors offer a economical solution to many electronic signal connector design applications.
Operating temp -55 to +125 °C
Contact resistance up to 20mOhms
Thermoplastic resin - glass fibre filled
Copper alloy contacts
Contact resistance up to 20mOhms
Thermoplastic resin - glass fibre filled
Copper alloy contacts
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 48 |
Gender | Male |
Number of Rows | 3 |
Body Orientation | Right Angle |
Termination Method | Solder |
Row Loading | a/b/c |
Type | 2C |
Pitch | 2.54mm |
Contact Plating | Gold over Palladium Nickel |
Class Rating | C3 |
Current Rating | 2A |
Contact Material | Copper Alloy |
Maximum Contact Resistance | 20mΩ |
Series | 09 23 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Housing Material | Thermoplastic |
- RS Stock No.:
- 740-6828
- Mfr. Part No.:
- 09231487921
- Brand:
- HARTING