- RS Stock No.:
- 865-8363
- Mfr. Part No.:
- 09731962902
- Brand:
- HARTING
Available to back order for despatch 09.07.2024
Added
Price Each
Kr. 119,57
(exc. VAT)
Kr. 149,46
(inc. VAT)
Units | Per unit |
1 - 19 | Kr. 119,57 |
20 + | Kr. 95,70 |
- RS Stock No.:
- 865-8363
- Mfr. Part No.:
- 09731962902
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Harting DIN 41612 Type R Backplane Signal Connectors
Harting DIN 41612 Type R backplane signal connectors are designed for PCB applications with a maximum of 2A per contact. Hard wearing and durable with a good mating cycle, these DIN 41612 type R backplane PCB signal connectors offer an economical solution to many electronic signal connector design applications.
Operating temp -55 to +125 °C
2A max per contact
Test voltage 1kV
Contact resistance up to 20mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts
2A max per contact
Test voltage 1kV
Contact resistance up to 20mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 96 |
Gender | Male |
Number of Rows | 3 |
Body Orientation | Straight |
Termination Method | Solder |
Row Loading | a/b/c |
Type | R |
Pitch | 2.54mm |
Contact Plating | Gold over Nickel |
Current Rating | 2A |
Contact Material | Copper Alloy |
Series | 09 73 |
Maximum Contact Resistance | 15mΩ |
Housing Material | Thermoplastic |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
- RS Stock No.:
- 865-8363
- Mfr. Part No.:
- 09731962902
- Brand:
- HARTING