- RS Stock No.:
- 922-9758
- Mfr. Part No.:
- 09032606805
- Brand:
- HARTING
Available to back order for despatch 20.06.2024
Added
Price Each (In a Box of 20)
Kr. 80,256
(exc. VAT)
Kr. 100,32
(inc. VAT)
Units | Per unit | Per Box* |
20 - 80 | Kr. 80,256 | Kr. 1 605,12 |
100 - 180 | Kr. 67,557 | Kr. 1 351,14 |
200 - 480 | Kr. 65,731 | Kr. 1 314,62 |
500 - 980 | Kr. 64,004 | Kr. 1 280,08 |
1000 + | Kr. 62,359 | Kr. 1 247,18 |
*price indicative |
- RS Stock No.:
- 922-9758
- Mfr. Part No.:
- 09032606805
- Brand:
- HARTING
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
DIN 41612 M Connectors and Accessories
DIN 41612 male & female edge connectors
Solder pins
Without special contacts
Performance Level 2 according to IEC 60 603-2
Solder pins
Without special contacts
Performance Level 2 according to IEC 60 603-2
DIN41612 - Mixed Contact Range
DIN 41612 / 41617 and module connectors for interconnection in all 19in Eurocard racking systems. Connectors are compatible with RS 19in sub-rack systems. Typical applications include telecommunications, data communications, measurement and control. The different connection variants include:
Connection between plug-in cards at right angle to backplane wiring
Connection between two parallel PCB's arranged one above the other
For front or rear I/O
Connection between two parallel PCB's arranged one above the other
For front or rear I/O
Specifications
Attribute | Value |
---|---|
Number of Contacts | 60 + 4 |
Gender | Female |
Number of Rows | 3 |
Body Orientation | Straight |
Termination Method | Solder |
Row Loading | a/b/c |
Type | M |
Pitch | 2.54mm |
Contact Plating | Gold over Nickel |
Mounting Type | Through Hole |
Class Rating | C2 |
Current Rating | 2A |