- RS Stock No.:
- 923-0819
- Mfr. Part No.:
- 02021601201
- Brand:
- HARTING
Available to back order for despatch 16.09.2024
Added
Price Each (In a Box of 20)
Kr. 243,843
(exc. VAT)
Kr. 304,804
(inc. VAT)
Units | Per unit | Per Box* |
20 - 20 | Kr. 243,843 | Kr. 4 876,86 |
40 + | Kr. 222,134 | Kr. 4 442,68 |
*price indicative |
- RS Stock No.:
- 923-0819
- Mfr. Part No.:
- 02021601201
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Harting har-bus® 64 IEC 61076-4-113 DIN 41612 Connectors
har-bus® 64 IEC 61076-4-113 DIN 41612 backplane signal connectors. Originally designed for VME64 applications, this range allows full backward compatibility with existing DIN41612 Type C versions.
Stock numbers 235-6406 and 406-394 are SMC compatible male har-bus® 64 DIN 41612 backplane signal connectors
Stock numbers 235-6412, 253-9594, 406-398 and 406-405 are female har-bus® 64 DIN 41612 backplane signal connectors with press in terminations and mounting flanges
Stock number 843-6000 is a female har-bus® 64 DIN 41612 backplane signal connector with switches, press in terminations and mounting flanges.
Stock number 865-8051 is a female crimp terminal housing for use with har-bus64 shroud
Stock number 843-6220 is a female crimp terminal housing for use with a row type R male connector
For crimp contacts see 843-6224 typically.
Stock numbers 235-6406 and 406-394 are SMC compatible male har-bus® 64 DIN 41612 backplane signal connectors
Stock numbers 235-6412, 253-9594, 406-398 and 406-405 are female har-bus® 64 DIN 41612 backplane signal connectors with press in terminations and mounting flanges
Stock number 843-6000 is a female har-bus® 64 DIN 41612 backplane signal connector with switches, press in terminations and mounting flanges.
Stock number 865-8051 is a female crimp terminal housing for use with har-bus64 shroud
Stock number 843-6220 is a female crimp terminal housing for use with a row type R male connector
For crimp contacts see 843-6224 typically.
160MB to 220MB data transfer rates
Retrofits existing systems, increasing pin count
Pressfit sockets aid assembly and production
High performance with guaranteed backwards and forwards compatibility
Retrofits existing systems, increasing pin count
Pressfit sockets aid assembly and production
High performance with guaranteed backwards and forwards compatibility
Standards
Class 1 and Class 2 performance level as per IEC 61 076-4-113
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 160 |
Gender | Female |
Number of Rows | 5 |
Body Orientation | Straight |
Termination Method | Press-In |
Row Loading | z/a/b/c/d |
Pitch | 2.54mm |
Mounting Type | Through Hole |
Contact Plating | Gold over Nickel |
Class Rating | C1 |
Current Rating | 1A |
Contact Material | Copper Alloy |
Series | har-bus 64 |
Maximum Contact Resistance | 30mΩ |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |