- RS Stock No.:
- 923-0900
- Mfr. Part No.:
- 09232486825
- Brand:
- HARTING
Available to back order for despatch 18.06.2024
Added
Price Each (In a Box of 100)
Kr. 42,338
(exc. VAT)
Kr. 52,922
(inc. VAT)
Units | Per unit | Per Box* |
100 - 400 | Kr. 42,338 | Kr. 4 233,80 |
500 - 900 | Kr. 41,152 | Kr. 4 115,20 |
1000 - 2400 | Kr. 40,052 | Kr. 4 005,20 |
2500 - 4900 | Kr. 38,993 | Kr. 3 899,30 |
5000 + | Kr. 37,976 | Kr. 3 797,60 |
*price indicative |
- RS Stock No.:
- 923-0900
- Mfr. Part No.:
- 09232486825
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Type C (3 Row Body) Connectors
For high density PCBs
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 48 |
Gender | Female |
Number of Rows | 3 |
Body Orientation | Straight |
Termination Method | Solder |
Row Loading | a/b/c |
Type | 2C |
Pitch | 2.54mm |
Contact Plating | Gold over Nickel |
Mounting Type | Through Hole |
Class Rating | C2 |
Current Rating | 2A |