- RS Stock No.:
- 923-1688
- Mfr. Part No.:
- 09732967801
- Brand:
- HARTING
20 In stock for same day dispatch
Added
Price Each (In a Box of 20)
Kr. 52,789
(exc. VAT)
Kr. 65,986
(inc. VAT)
Units | Per unit | Per Box* |
20 - 80 | Kr. 52,789 | Kr. 1 055,78 |
100 - 180 | Kr. 44,028 | Kr. 880,56 |
200 - 480 | Kr. 41,806 | Kr. 836,12 |
500 - 980 | Kr. 39,804 | Kr. 796,08 |
1000 + | Kr. 38,792 | Kr. 775,84 |
*price indicative |
- RS Stock No.:
- 923-1688
- Mfr. Part No.:
- 09732967801
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Harting DIN 41612 Type R Backplane Signal Connectors
Harting DIN 41612 Type R backplane signal connectors are designed for PCB applications with a maximum of 2A per contact. Hard wearing and durable with a good mating cycle, these DIN 41612 type R backplane PCB signal connectors offer an economical solution to many electronic signal connector design applications.
Operating temp -55 to +125 °C
2A max per contact
Test voltage 1kV
Contact resistance up to 20mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts
2A max per contact
Test voltage 1kV
Contact resistance up to 20mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 96 |
Gender | Female |
Number of Rows | 3 |
Body Orientation | Right Angle |
Termination Method | Solder |
Row Loading | a/b/c |
Type | R |
Pitch | 2.54mm |
Contact Plating | Gold over Nickel |
Class Rating | C3 |
Current Rating | 2A |
Contact Material | Copper Alloy |
Maximum Contact Resistance | 20mΩ |
Series | 09 73 |
Housing Material | Thermoplastic |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |