Harting 09 06 24 + 7 Way 3.81 mm, 5.08 mm, 6.5 mm, 10.16 mm Pitch, Type MH Class C2, 2/3 Row, Straight DIN 41612
- RS Stock No.:
- 923-1789
- Mfr. Part No.:
- 09062316822
- Brand:
- HARTING
Available to back order for despatch 20.06.2024
Added
Price Each (In a Box of 20)
Kr. 172,97
(exc. VAT)
Kr. 216,21
(inc. VAT)
Units | Per unit | Per Box* |
20 - 80 | Kr. 172,97 | Kr. 3 459,40 |
100 - 180 | Kr. 143,737 | Kr. 2 874,74 |
200 - 480 | Kr. 139,931 | Kr. 2 798,62 |
500 - 980 | Kr. 136,131 | Kr. 2 722,62 |
1000 + | Kr. 132,666 | Kr. 2 653,32 |
*price indicative |
- RS Stock No.:
- 923-1789
- Mfr. Part No.:
- 09062316822
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Harting DIN 41612 Complementary High Current (MH) Type Power Connectors
DIN 41612 Complementary high current (MH) type power connectors with a 24 (6A) + 7 (15A) mixed contact configuration. The male plug DIN 41612 MH connectors have a 2.54 x 5.08mm pitch and the female socket DIN 41612 MH connectors have a 5.08mm pitch.
Stock number 481-982 is a plug connector with a leading contact at position z32 (15A) with the 15A contacts terminated by 6.3mm blades for 2.5mm2 wire, which accept Faston 250 size receptacles (not shrouded)
Stock number 740-7004 is a plug connector with 6A contacts that terminate through 90° solder tails for PCB mounting
Stock numbers 481-998 and 740-7023 are socket connectors with Faston 250 size blade terminations for the 15A contacts and wire wrap spills (22 square pins, 1mm x 1mm) for the 6A contacts
Stock numbers 865-8159 and 865-8168 are socket connectors with Faston 250 size blade terminations for the 15A contacts and 4.5mm PCB pins for the 6A contacts.
Stock number 481-982 is a plug connector with a leading contact at position z32 (15A) with the 15A contacts terminated by 6.3mm blades for 2.5mm2 wire, which accept Faston 250 size receptacles (not shrouded)
Stock number 740-7004 is a plug connector with 6A contacts that terminate through 90° solder tails for PCB mounting
Stock numbers 481-998 and 740-7023 are socket connectors with Faston 250 size blade terminations for the 15A contacts and wire wrap spills (22 square pins, 1mm x 1mm) for the 6A contacts
Stock numbers 865-8159 and 865-8168 are socket connectors with Faston 250 size blade terminations for the 15A contacts and 4.5mm PCB pins for the 6A contacts.
Mixed power connectors, 24-way rated 6A, 7-way rated at 15A
Plug has leading contact at position z32 (15A) with the 15A contacts terminated by 6.3mm blades for 2.5mm2 wire, which accept 250 size receptacles (not shrouded)
Plug 6A contacts terminate through 90° solder tails for PCB mounting
Socket has 250 size blade terminations for the 15A contacts and wire wrap spills (22 square pins, 1mm x 1mm) for the 6A contacts
Plug has leading contact at position z32 (15A) with the 15A contacts terminated by 6.3mm blades for 2.5mm2 wire, which accept 250 size receptacles (not shrouded)
Plug 6A contacts terminate through 90° solder tails for PCB mounting
Socket has 250 size blade terminations for the 15A contacts and wire wrap spills (22 square pins, 1mm x 1mm) for the 6A contacts
Harting DIN 41612 High Current Range Connectors
A range of DIN 41612 high current 15, 32 and 48 way male and female indirect edge connectors, ideally suited for use in control cards and PSUs and railway transportation.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 24 + 7 |
Gender | Female |
Number of Rows | 2/3 |
Body Orientation | Straight |
Termination Method | Solder |
Row Loading | z/b/d |
Type | MH |
Pitch | 3.81 mm, 5.08 mm, 6.5 mm, 10.16 mm |
Contact Plating | Silver |
Class Rating | C2 |
Current Rating | 6A |
Contact Material | Copper Alloy |
Maximum Contact Resistance | 8mΩ |
Series | 09 06 |
Voltage Rating | 500 V ac |
Minimum Operating Temperature | -55°C |
Housing Material | Thermoplastic |
Maximum Operating Temperature | +125°C |