Hirschmann GSSA 3+E DIN 43650 C Solenoid Valve Connector, 25V ac/dc Voltage

Bulk discount available

Subtotal (1 pack of 5 units)*

Kr. 97,23

(exc. VAT)

Kr. 121,54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 310 unit(s) ready to ship
  • Plus 400 unit(s) shipping from 03 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45Kr. 19,446Kr. 97,23
50 - 120Kr. 18,834Kr. 94,17
125 - 245Kr. 18,348Kr. 91,74
250 +Kr. 17,862Kr. 89,31

*price indicative

RS Stock No.:
102-872
Mfr. Part No.:
933116100 GSSA 300
Brand:
Hirschmann
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann

Product Type

Solenoid Valve Connector

Pole Format

3+E

DIN 43650 Type

DIN 43650 C

Current

4A

Voltage

25V ac/dc

Contact Plating

Tin

Indicator Light

No

Mount Type

Screw

Contact Material

Polyamide

Colour

Black

Termination Type

Solder

Series

GSSA

Contact Gender

Male

IP Rating

IP65

Standards/Approvals

SEV, UR, VDE, CSA

RoHS Status: Not Applicable

COO (Country of Origin):
CZ

Belden Hirschmann Solenoid Valve Connector, Solder Termination, Up To 10mOhm Contact Resistance - GSSA Series - 933116100 GSSA 300


Looking for a safe way to join a solenoid valve to your pneumatic or hydraulic system? This connector from Belden Hirschmann is your missing link. Its PA housing provides reliable protection from impact and insulates against electric shocks, making it a safe choice for sensitive areas. Solder termination means the unit achieves a permanent connection with conductors that holds on tight, even in vibrating systems.

• Suitable for use in both AC and DC circuits for versatility

• IP65 rating indicates it's dustproof and withstands low-pressure water jets

• Tin-plated contacts hold their own against corrosion for long-term performance

Applications


• Water treatment plants

• Automotive engineering

• Aircraft maintenance

What's the temperature tolerance of this connector?


This adapter gets the job done in a temperature range between -40ºC to +125ºC, so it won't let you down in challenging settings.

Series GDS Industrial Standard Design


Industrial Standard Hirschmann


A comprehensive range of cable sockets and appliance connector bases typically for use with solenoid valves on pneumatic and hydraulic equipment. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.

2P+E

Ambient temperature: -40°C to +90°C

Related links