Hirschmann GMN 2P+E DIN 43650 B, Female Solenoid Valve Connector, 250 V ac/dc Voltage

Subtotal (1 unit)*

Kr.27 34 

(exc. VAT)

Kr.34 18 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship
  • Plus 200 unit(s) shipping from 26. februar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 27,34

*price indicative

RS Stock No.:
156-1247
Mfr. Part No.:
932987106 GMN 209 NJ grey
Brand:
Hirschmann
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann

Pole Format

2P+E

DIN 43650 Type

DIN 43650 B

Voltage Rating

250 V ac/dc

Gender

Female

Mounting Type

Screw Down

Cable Gland Size

PG9

Colour

Grey

Current Rating

16A

Protective Circuit

No

Series

GMN

IP Rating

IP65

Termination Method

Screw Down

Cable Diameter

4.5 → 7mm

COO (Country of Origin):
DE

Belden Hirschmann Solenoid Valve Connector, 16A Rated Current, PA Housing - GMN Series - 932987106 GMN 209 NJ grey


Looking for a reliable messenger to carry control signals to your pneumatic and hydraulic equipment? Go for this solenoid valve connector from Belden's Hirschmann range. It's a crucial link needed to trigger the operation of components like valves and pressure switches that aid the automated running of your machines. Thanks to durable PA housing, this unit holds its own against wear and impact, making it the right fit for rough industrial environments.

Features & Benefits


• Simple screw-down mounting method means no tools are needed for installation
• Current rating of 16A for use in high-power applications

Applications


• Wastewater treatment systems
• Medical equipment
• Automotive industry
• Robotics and automation systems

What's the function of the NBR gasket that comes with this connector?


The gasket blocks out dust to ensure the unit can work in contaminated settings without a hiccup.


Industrial Standard Hirschmann


A comprehensive range of cable sockets and appliance connector bases typically for use with solenoid valves on pneumatic and hydraulic equipment. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.


2P+E
Ambient temperature: -40°C to +90°C

Related links