Hirschmann GDM 2+E DIN 43650 A Solenoid Valve Connector Female, 250V Voltage
- RS Stock No.:
- 168-5668
- Mfr. Part No.:
- 935980317 RS GDM 2016 schwarz
- Brand:
- Hirschmann
Subtotal (1 bag of 200 units)*
Kr. 3 412,80
(exc. VAT)
Kr. 4 266,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 400 unit(s) shipping from 05 June 2026
- Plus 600 unit(s) shipping from 12 June 2026
- Plus 400 unit(s) shipping from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 200 + | Kr. 17,064 | Kr. 3 412,80 |
*price indicative
- RS Stock No.:
- 168-5668
- Mfr. Part No.:
- 935980317 RS GDM 2016 schwarz
- Brand:
- Hirschmann
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
| Brand | Hirschmann | |
| Pole Format | 2+E | |
| Product Type | Solenoid Valve Connector | |
| DIN 43650 Type | DIN 43650 A | |
| Current | 16A | |
| Voltage | 250V | |
| Cable Diameter Range | 4.5 to 10 mm | |
| Connector Gender | Female | |
| Mount Type | Screw | |
| Cable Gland Size | M16 | |
| Colour | Black | |
| Termination Type | Screw | |
| Series | GDM | |
| Contact Gender | Female | |
| IP Rating | IP65 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirschmann | ||
Pole Format 2+E | ||
Product Type Solenoid Valve Connector | ||
DIN 43650 Type DIN 43650 A | ||
Current 16A | ||
Voltage 250V | ||
Cable Diameter Range 4.5 to 10 mm | ||
Connector Gender Female | ||
Mount Type Screw | ||
Cable Gland Size M16 | ||
Colour Black | ||
Termination Type Screw | ||
Series GDM | ||
Contact Gender Female | ||
IP Rating IP65 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
GDM Series
GDM series valve connectors are suitable for use in machine building and tooling, equipment manufacturing, designed to facilitate power and signal transmission for components such as magnetic valves, pressure transducers flow monitors and temperature sensors. These durable valve connectors are not affected by voltage surges or electro magnetic interference.
No gasket supplied with the product
Type A DIN 43650 Hirschmann
A comprehensive range of cable sockets, appliance connector bases and accessories typically for use with solenoid valves on pneumatic and hydraulic equipment. The inner connector can be rotated through 90° increments so the gland can be positioned in all four directions. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.,All are supplied complete with centre retaining screw, while plug bases are solder terminated and supplied with fixing screws. Suitable gasket to provide IP65 sealing, stock-no. 156-4729. Supplied in bags of 10
Note
These connectors are only suitable for power coupling to a fixing point or item of plant, or for internal wiring of equipment. These items require a gasket which must be purchased seperately.
Approvals
UL recognised, CSA certified, VDE.
Related links
- Hirschmann GDM 2+E DIN 43650 A Solenoid Valve Connector Female, 250V Voltage
- Hirschmann GDM DIN 43650 Solenoid Connector Female, 250V Voltage
- Hirschmann GDM 2+E DIN 43650 A Solenoid Valve Connector, 250V Voltage
- Hirschmann GDM 2+E DIN 43650 A Solenoid Valve Connector, 250V ac/dc Voltage
- Hirschmann GDM 2+PE DIN 43650 DIN 43650 Connector Female, 250V Voltage
- Hirschmann GDM 3+E DIN 43650 A Solenoid Valve Connector Female, 250V Voltage
- Hirschmann GDML DIN 43650 Solenoid Connector Female, 250V Voltage
- Hirschmann GDM 3+PE DIN 43650 A Solenoid Valve Connector, 230V Voltage