- RS Stock No.:
- 174-6443
- Mfr. Part No.:
- 121064-0545
- Brand:
- Molex
Available to back order for despatch 27.06.2024
Added
Price Each (In a Bag of 100)
Kr. 38,147
(exc. VAT)
Kr. 47,684
(inc. VAT)
Units | Per unit | Per Bag* |
100 - 400 | Kr. 38,147 | Kr. 3 814,70 |
500 - 900 | Kr. 37,087 | Kr. 3 708,70 |
1000 + | Kr. 36,084 | Kr. 3 608,40 |
*price indicative |
- RS Stock No.:
- 174-6443
- Mfr. Part No.:
- 121064-0545
- Brand:
- Molex
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Molex mPm DIN Valve Connector
The Molex mPm field attachable DIN solenoid valve connector comes with improved strain relief. The cable retention force is increased up to 20% over internal nut style. It is a Form A, PG09 internal thread, 2-pole plus ground with A1 circuit, transparent nitrile gasket connector.
Features and Benefits
Superior cable retention
Simplifies manufacturing processes
Internal thread coupling
24V red LED indicator
Operating temperature ranges between -40°C and 90°C
Simplifies manufacturing processes
Internal thread coupling
24V red LED indicator
Operating temperature ranges between -40°C and 90°C
Applications
Hydraulic, pneumatic and electromagnetic devices
Certifications
IP65 rated
IP67 rated
IP67 rated
Specifications
Attribute | Value |
---|---|
Pole Format | 2P |
DIN 43650 Type | DIN 43650 A |
Voltage Rating | 24 V |
Indicator Light | Yes |
Cable Gland Size | PG09 |
Colour | Clear |
Series | 121064 |
Termination Method | Screw |
- RS Stock No.:
- 174-6443
- Mfr. Part No.:
- 121064-0545
- Brand:
- Molex