Molex 121201 2P+E DIN 43650 A DIN 43650 Solenoid Connector, 250 V ac/dc Voltage
- RS Stock No.:
- 174-6603
- Mfr. Part No.:
- 121201-0003
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 5 units)**
Kr. 91,97
(exc. VAT)
Kr. 114,96
(inc. VAT)
70 In stock for same day dispatch*
35 available from Europe for delivery within 1 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Units | Per unit | Per Bag** |
---|---|---|
5 - 45 | Kr. 18,394 | Kr. 91,97 |
50 + | Kr. 17,228 | Kr. 86,14 |
**price indicative
- RS Stock No.:
- 174-6603
- Mfr. Part No.:
- 121201-0003
- Brand:
- Molex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Pole Format | 2P+E | |
DIN 43650 Type | DIN 43650 A | |
Voltage Rating | 250 V ac/dc | |
Colour | Black | |
Current Rating | 16A | |
Series | 121201 | |
IP Rating | IP65, IP67 | |
Termination Method | Screw | |
Select all | ||
---|---|---|
Brand Molex | ||
Pole Format 2P+E | ||
DIN 43650 Type DIN 43650 A | ||
Voltage Rating 250 V ac/dc | ||
Colour Black | ||
Current Rating 16A | ||
Series 121201 | ||
IP Rating IP65, IP67 | ||
Termination Method Screw | ||
Related links
- Molex 121201 2P+E DIN 43650 A DIN 43650 Solenoid Connector, 250 V...
- Molex 121201 2P+E DIN 43650 A DIN 43650 Solenoid Connector 300 V dc Voltage
- Molex 121201 3P DIN 43650 A DIN 43650 Solenoid Connector, 250 V...
- Molex 121201 3P DIN 43650 A DIN 43650 Solenoid Connector 250 V...
- Molex 121201 3P DIN 43650 A DIN 43650 Solenoid Connector 300 V dc Voltage
- Molex 121023 2P+E DIN 43650 B DIN 43650 Solenoid Connector 300 V dc Voltage
- Molex 121012 2P+E DIN 43650 B DIN 43650 Solenoid Connector 300 V dc Voltage
- Molex 121012 2P+E DIN 43650 A DIN 43650 Solenoid Connector 300 V dc Voltage