Murrelektronik Limited 2+E DIN 43650 A DIN 43650 Solenoid Connector Female Indicator Light, 24V Voltage
- RS Stock No.:
- 196-0649
- Distrelec Article No.:
- 304-21-891
- Mfr. Part No.:
- 7000-29005-0000000
- Brand:
- Murrelektronik Limited
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 127,90
(exc. VAT)
Kr. 159,88
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 109 unit(s) ready to ship
- Plus 32 unit(s) ready to ship from another location
- Plus 80 unit(s) shipping from 18 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 127,90 |
| 5 - 9 | Kr. 124,24 |
| 10 - 24 | Kr. 116,46 |
| 25 + | Kr. 102,27 |
*price indicative
- RS Stock No.:
- 196-0649
- Distrelec Article No.:
- 304-21-891
- Mfr. Part No.:
- 7000-29005-0000000
- Brand:
- Murrelektronik Limited
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | DIN 43650 Solenoid Connector | |
| Pole Format | 2+E | |
| DIN 43650 Type | DIN 43650 A | |
| Current | 4A | |
| Voltage | 24V | |
| Cable Diameter Range | 6 to 8 mm | |
| Connector Gender | Female | |
| Indicator Light | Yes | |
| Mount Type | Cable | |
| Colour | Clear | |
| Protective Circuit | Yes | |
| Termination Type | Screw | |
| Contact Gender | Female | |
| IP Rating | IP65 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type DIN 43650 Solenoid Connector | ||
Pole Format 2+E | ||
DIN 43650 Type DIN 43650 A | ||
Current 4A | ||
Voltage 24V | ||
Cable Diameter Range 6 to 8 mm | ||
Connector Gender Female | ||
Indicator Light Yes | ||
Mount Type Cable | ||
Colour Clear | ||
Protective Circuit Yes | ||
Termination Type Screw | ||
Contact Gender Female | ||
IP Rating IP65 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- HU
SVS ECO FormA LED VDR M16 2+PE
Related links
- Murrelektronik Limited 2+E DIN 43650 DIN 43650 Solenoid Connector Male Indicator Light, 24V ac/dc Voltage
- Murrelektronik Limited 29001 2+E DIN 43650 A DIN 43650 Solenoid Connector Male Indicator Light, 24V Voltage
- Murrelektronik Limited 29021 2+E DIN 43650 A DIN 43650 Solenoid Connector Male Indicator Light, 24V Voltage
- Murrelektronik Limited 3 DIN 43650 DIN 43650 Solenoid Connector Male Indicator Light, 24V Voltage
- Murrelektronik Limited 3 DIN 43650 Solenoid Connector Male Indicator Light, 24V Voltage
- Murrelektronik Limited MSUD 2+PE DIN 43650 DIN 43650 Solenoid Connector Indicator Light, 24V Voltage
- Murrelektronik Limited 42021 3 DIN 43650 DIN 43650 Solenoid Connector Male Indicator Light, 24V Voltage
- Murrelektronik Limited 41901 3 Form B DIN 43650 Solenoid Connector Male Indicator Light, 24V Voltage