Murrelektronik Limited 3P+E DIN 43650 A, Female DIN 43650 Solenoid Connector, 230 V ca/cc Voltage
- RS Stock No.:
- 196-0654
- Mfr. Part No.:
- 7000-29401-0000000
- Brand:
- Murrelektronik Limited
Bulk discount available
Subtotal (1 unit)**
Kr. 88,51
(exc. VAT)
Kr. 110,64
(inc. VAT)
94 In stock for same day dispatch*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Units | Per unit |
---|---|
1 - 4 | Kr. 88,51 |
5 - 9 | Kr. 85,91 |
10 - 24 | Kr. 80,65 |
25 + | Kr. 70,93 |
**price indicative
- RS Stock No.:
- 196-0654
- Mfr. Part No.:
- 7000-29401-0000000
- Brand:
- Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murrelektronik Limited | |
Pole Format | 3P+E | |
DIN 43650 Type | DIN 43650 A | |
Voltage Rating | 230 V ca/cc | |
Gender | Female | |
Mounting Type | Cable Mount | |
Cable Diameter | 5 → 10mm | |
Select all | ||
---|---|---|
Brand Murrelektronik Limited | ||
Pole Format 3P+E | ||
DIN 43650 Type DIN 43650 A | ||
Voltage Rating 230 V ca/cc | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Cable Diameter 5 → 10mm | ||
Related links
- Murrelektronik Limited 3P+E DIN 43650 A 250 V ca/cc Voltage
- Murrelektronik Limited 2P+E DIN 43650 250 V ca/cc Voltage
- Murrelektronik Limited 2P+E DIN 43650 C 250 V ca/cc Voltage
- Murrelektronik Limited 2P+E DIN 43650 A 0 V→230 V ca/cc Voltage
- Murrelektronik Limited 2P+E DIN 43650 A 24 V→230 V ca/cc
- Murrelektronik Limited 2P+E DIN 43650 A 110 V, 230 V ca/cc
- Murrelektronik Limited 3P DIN 43650 24 V Voltage
- Murrelektronik Limited 3P DIN 43650 A with Indicator Light, 24 V Voltage