Festo MSSD 3 Angled Plug Socket Female, 250V Voltage
- RS Stock No.:
- 202-3246
- Distrelec Article No.:
- 304-10-222
- Mfr. Part No.:
- MSSD-C-4P
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 38,44
(exc. VAT)
Kr. 48,05
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 67 unit(s) ready to ship
- Plus 234 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 38,44 |
*price indicative
- RS Stock No.:
- 202-3246
- Distrelec Article No.:
- 304-10-222
- Mfr. Part No.:
- MSSD-C-4P
- Brand:
- Festo
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
| Brand | Festo | |
| Product Type | Angled Plug Socket | |
| Pole Format | 3 | |
| Voltage | 250V | |
| Current | 16A | |
| Cable Diameter Range | 8 mm | |
| Connector Gender | Female | |
| Indicator Light | No | |
| Mount Type | Screw | |
| Cable Gland Size | PG9 | |
| Colour | Black | |
| Protective Circuit | No | |
| Series | MSSD | |
| Termination Type | Screw | |
| IP Rating | IP65 | |
| Contact Gender | Female | |
| Standards/Approvals | EN 175301-803, RoHS, DIN EN 175301-803 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Angled Plug Socket | ||
Pole Format 3 | ||
Voltage 250V | ||
Current 16A | ||
Cable Diameter Range 8 mm | ||
Connector Gender Female | ||
Indicator Light No | ||
Mount Type Screw | ||
Cable Gland Size PG9 | ||
Colour Black | ||
Protective Circuit No | ||
Series MSSD | ||
Termination Type Screw | ||
IP Rating IP65 | ||
Contact Gender Female | ||
Standards/Approvals EN 175301-803, RoHS, DIN EN 175301-803 | ||
- COO (Country of Origin):
- PL
Festo MSSD Series Angled plug socket, PG9 Cable Gland size, IP65 - MSSD-C-4P, Numeric Part Number: 171157
This angled plug socket is designed for reliable electrical connections in various environments. It features a robust black polymer housing and a PG9 cable gland accommodating diameters between 6mm and 8mm. The valve also offers a high degree of protection with an IP65 rating, making it suitable for applications requiring resistance to dust and water.
Features & Benefits
• Female socket connector ensures secure electrical connections
• Screw mount design simplifies installation
• RoHS-compliant materials for environmental safety
Applications
• Used with air solenoid valves
• Ideal for automation and control systems
• Suitable for outdoor electrical installations
• Utilised in industrial machinery and equipment
What temperature range can it operate in?
It operates effectively in temperatures from -25 to 90°C.
Related links
- Festo MSSD 3 Angled Plug Socket Female, 250V ac/dc Voltage
- Festo MSSD 3 Angled Plug Socket Female 250V dc Voltage
- Festo MSSD 3 DIN 43650 B Solenoid Connector Female, 250V Voltage
- Festo MSSD 3 DIN 43650 C Solenoid Connector Female, 250V ac Voltage
- Festo MSSD 3 DIN 43650 A Solenoid Connector Female, 250V ac Voltage
- Festo MSSD 4 Plug Socket
- Festo MSSD-EB 2 DIN 43650 C Solenoid Valve Connector Female Indicator Light, 24V ac/dc Voltage
- Hirschmann GDM 3+PE DIN 43650 DIN 43650 Connector Female, 250V Voltage