- RS Stock No.:
- 811-8171
- Brand:
- RS PRO
335 In stock for same day dispatch
Added
Price Each (In a Pack of 5)
Kr. 37,18
(exc. VAT)
Kr. 46,48
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | Kr. 37,18 | Kr. 185,90 |
50 - 120 | Kr. 35,684 | Kr. 178,42 |
125 - 245 | Kr. 34,122 | Kr. 170,61 |
250 + | Kr. 32,692 | Kr. 163,46 |
*price indicative |
- RS Stock No.:
- 811-8171
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Din Connector Sockets, 3 Pole plus Earth, Illuminated, Type A
A selection of 3 pole and earth illuminated DIN connector sockets in a variety of voltage ratings. These screw mount sockets are Type A with a PG11 gland size and and are of transparent polycarbonate construction, with a Nitrile/silicon gasket.
2 Pole + earth
Type A socket Type
Gland size PG-11
Contact resistance 20mΩ max.
Permissible Temperature 0 to 90°C
Type A socket Type
Gland size PG-11
Contact resistance 20mΩ max.
Permissible Temperature 0 to 90°C
Specifications
Attribute | Value |
---|---|
Pole Format | 3P+E |
DIN 43650 Type | DIN 43650 A |
Voltage Rating | 12 V dc |
Gender | Female |
Indicator Light | Yes |
Mounting Type | Cable Mount |
Cable Gland Size | PG11 |
Colour | Transparent |
Current Rating | 10A |
Series | ME-311/SL |
Termination Method | Screw |