- RS Stock No.:
- 811-8219
- Brand:
- RS PRO
155 In stock for same day dispatch
Added
Price Each (In a Pack of 5)
Kr. 28,942
(exc. VAT)
Kr. 36,178
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | Kr. 28,942 | Kr. 144,71 |
50 - 120 | Kr. 27,842 | Kr. 139,21 |
125 - 245 | Kr. 26,642 | Kr. 133,21 |
250 + | Kr. 25,42 | Kr. 127,10 |
*price indicative |
- RS Stock No.:
- 811-8219
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Din Connector Sockets, 2 Pole plus Earth, Illuminated, Type B
A selection of 2 pole and earth illuminated DIN connector sockets in a variety of voltage ratings. These screw mount sockets are Type B with a PG9 gland size with a Nitrile/silicon gasket.
2 Pole + earth
Type B socket Type
Gland size PG-9
Contact resistance 20mΩ max.
Permissible Temperature 0 to 90°C
HV breakdown test 2KV AC for 1 minute
Type B socket Type
Gland size PG-9
Contact resistance 20mΩ max.
Permissible Temperature 0 to 90°C
HV breakdown test 2KV AC for 1 minute
Specifications
Attribute | Value |
---|---|
Pole Format | 2P+E |
DIN 43650 Type | DIN 43650 B |
Voltage Rating | 250 V ac |
Gender | Female |
Indicator Light | Yes |
Mounting Type | Cable Mount |
Cable Gland Size | PG9 |
Colour | Transparent |
Current Rating | 10A |
Series | MER-209/SL |
Termination Method | Screw |