- RS Stock No.:
- 811-8281
- Brand:
- RS PRO
Available to back order for despatch 27.06.2024
Added
Price Each (In a Pack of 5)
Kr. 28,974
(exc. VAT)
Kr. 36,218
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | Kr. 28,974 | Kr. 144,87 |
50 - 120 | Kr. 27,874 | Kr. 139,37 |
125 - 245 | Kr. 26,686 | Kr. 133,43 |
250 + | Kr. 25,52 | Kr. 127,60 |
*price indicative |
- RS Stock No.:
- 811-8281
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Din Connector Sockets, 2 Pole plus Earth, Illuminated, Type A
A selection of 2 pole and earth illuminated DIN connector sockets in a variety of voltage ratings. These screw mount sockets are Type A with a PG9 gland size and and are of transparent polycarbonate construction, with a Nitrile/silicon gasket.
Features and Benefits:
• 2 Pole + earth
• Type A socket Type
• Gland size PG-9
• Contact resistance 20mΩ max.
• Permissible Temperature 0 to 90°C
• 2 Pole + earth
• Type A socket Type
• Gland size PG-9
• Contact resistance 20mΩ max.
• Permissible Temperature 0 to 90°C
Specifications
Attribute | Value |
---|---|
Pole Format | 2P+E |
DIN 43650 Type | DIN 43650 A |
Voltage Rating | 250 V dc |
Gender | Female |
Indicator Light | Yes |
Mounting Type | Cable Mount |
Cable Gland Size | PG9 |
Colour | Transparent |
Current Rating | 10A |
Series | ME-209/SL |
Termination Method | Screw |