Amphenol Industrial, C 091 D 6 Pole Straight M16 DIN Plug, DIN 41322, 5A, 300 V ac, 300V dc IP67, Screw, Panel Mount
- RS Stock No.:
- 157-2714
- Distrelec Article No.:
- 144-02-897
- Mfr. Part No.:
- C091-31W006-1002
- Brand:
- Amphenol Industrial
Subtotal (1 unit)*
Kr. 160,62
(exc. VAT)
Kr. 200,78
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 136 unit(s) shipping from 23 November 2026
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 160,62 |
*price indicative
- RS Stock No.:
- 157-2714
- Distrelec Article No.:
- 144-02-897
- Mfr. Part No.:
- C091-31W006-1002
- Brand:
- Amphenol Industrial
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
| Brand | Amphenol Industrial | |
| Number of Contacts | 6 | |
| Product Type | DIN Plug | |
| Mount Type | Panel Mount | |
| Current | 5A | |
| Connector Size | M16 | |
| Connector Gender | Male | |
| Mating Type | Screw | |
| Orientation | Straight | |
| Voltage | 300V ac, 300V ac | |
| IP Rating | IP67 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| DIN Number | DIN 41322 | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Series | C 091 D | |
| Standards/Approvals | No | |
| Housing Material | Die Cast Nickel | |
| Pole Format | 6 | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 6 | ||
Product Type DIN Plug | ||
Mount Type Panel Mount | ||
Current 5A | ||
Connector Size M16 | ||
Connector Gender Male | ||
Mating Type Screw | ||
Orientation Straight | ||
Voltage 300V ac, 300V ac | ||
IP Rating IP67 | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
DIN Number DIN 41322 | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Series C 091 D | ||
Standards/Approvals No | ||
Housing Material Die Cast Nickel | ||
Pole Format 6 | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- CN
Panel Plug
C091D - Metal
Amphenol C091D robust circular DIN connectors manufactured to the highest standard in brass and die-cast aluminium, nickel-plated to suit the most demanding industrial applications. Ideal for medical, robotic, automotive, instrumentation, CCTV and computer interface applications.
Screw locking
IP67 (in accordance with DIN 40050)
Silver/gold contact plating
Internal strain relief
Note
5-way and 7-way are available in two configurations.
Related links
- Amphenol Industrial DIN 41322 300 V ac Screw-On, Cable
- Amphenol Industrial DIN 41524 300 V ac Screw, Panel Mount
- Amphenol Industrial DIN VDE 57627 300 V ac Screw, Panel Mount
- Amphenol Industrial 5A 300V dc IP67 Panel Mount Female
- Amphenol Industrial 5A 300V dc IP67 Panel Mount Male
- Amphenol Industrial 5A 300V dc IP67 Panel Mount Male
- Amphenol Industrial 5A 300V dc IP67 Panel Mount Female
- Amphenol Industrial 5A 300V dc IP67 Panel Mount Female