RS PRO 7 Pole Right Angle Standard DIN Plug, DIN 45329, 4A, 34 V ac, 34V dc IP30, Cable Male

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
161-5839
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

7

Product Type

DIN Plug

Current

4A

Mount Type

Cable

Connector Size

Standard

Connector Gender

Male

Shield Type

Shielded

Orientation

Right Angle

Voltage

34V ac, 34V ac

IP Rating

IP30

Termination Type

Solder

Minimum Operating Temperature

-20°C

Contact Gender

Male

Maximum Operating Temperature

60°C

DIN Number

DIN 45329

Series

RS PRO

Standards/Approvals

No

Pole Format

7

Housing Material

Polyethylene

Contact Material

Brass

Contact Plating

Tin

COO (Country of Origin):
HU

90° Plugs (Non-Screwlocking)


Plastic Screened DIN connectors suitable for a wide variety of applications, will mate with the plastic chassis mount sockets.

Cable acceptance 5·5mm maximum

Tin plated contacts with UL94V-2 rated housings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy