Lumberg 8 Pole DIN Plug, DIN EN 60529, 5A, 60V ac IP68, Wall Mount
- RS Stock No.:
- 170-5586
- Mfr. Part No.:
- 0316 08-1
- Brand:
- Lumberg
Subtotal (1 box of 50 units)*
Kr. 5 078,80
(exc. VAT)
Kr. 6 348,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | Kr. 101,576 | Kr. 5 078,80 |
*price indicative
- RS Stock No.:
- 170-5586
- Mfr. Part No.:
- 0316 08-1
- Brand:
- Lumberg
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
| Brand | Lumberg | |
| Number of Contacts | 8 | |
| Product Type | DIN Plug | |
| Mount Type | Wall Mount | |
| Current | 5A | |
| Voltage | 60V ac | |
| IP Rating | IP68 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| DIN Number | DIN EN 60529 | |
| Contact Plating | Gold over Silver | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Number of Contacts 8 | ||
Product Type DIN Plug | ||
Mount Type Wall Mount | ||
Current 5A | ||
Voltage 60V ac | ||
IP Rating IP68 | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
DIN Number DIN EN 60529 | ||
Contact Plating Gold over Silver | ||
Contact Material Brass | ||
0316 PCB chassis plug
Front mounted with threaded joint and solder terminals
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.
Note
Mates with 0322, see sugestion 5332560
Standards
IEC60130-9
Related links
- Lumberg DIN EN 60529 60V ac IP68 Wall Mount Male
- Lumberg DIN EN 60529 60V ac IP68 Cable Male
- Lumberg DIN EN 60529 60V ac IP68 Wall Mount Male
- Lumberg DIN EN 60529 60V ac IP68 Panel Mount Female
- Lumberg DIN EN 60529 60V ac IP68 Cable Female
- Lumberg DIN EN 60529 60V ac IP68 Wall Mount Female
- Lumberg DIN EN 60529 60V ac IP68 Wall Mount Male
- Lumberg DIN EN 61076-2-106 60V ac IP68 Panel Mount Male