Lumberg, 305 8 Pole Straight M16 DIN Socket, DIN EN 60529, 5A, 60V ac IP68, Threaded, Panel Mount Female

Subtotal (1 box of 50 units)*

Kr. 4 180,80

(exc. VAT)

Kr. 5 226,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 250 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +Kr. 83,616Kr. 4 180,80

*price indicative

RS Stock No.:
170-5635
Mfr. Part No.:
0305 08-1
Brand:
Lumberg
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg

Number of Contacts

8

Product Type

DIN Socket

Mount Type

Panel Mount

Current

5A

Connector Size

M16

Mating Type

Threaded

Connector Gender

Female

Orientation

Straight

Voltage

60V ac

IP Rating

IP68

Termination Type

Solder

Minimum Operating Temperature

-40°C

DIN Number

DIN EN 60529

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

No

Series

305

Pole Format

8

Housing Material

Zinc

Contact Plating

Gold over Silver

Contact Material

Brass

0305 Series Chassis Sockets


Lumberg 0305 series chassis sockets with threaded joints and solder terminals.

Back side mounting.

Lumberg Connectors Standard and SWUM™ - IP68


Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy