Lumberg, 331 8 Pole Straight M16 DIN Plug, DIN EN 60529, 5A, 60V ac IP68, Threaded, Cable Male

Subtotal (1 box of 50 units)*

Kr. 5 385,85

(exc. VAT)

Kr. 6 732,30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +Kr. 107,717Kr. 5 385,85

*price indicative

RS Stock No.:
170-5643
Mfr. Part No.:
0331 08
Brand:
Lumberg
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg

Product Type

DIN Plug

Number of Contacts

8

Mount Type

Cable

Current

5A

Connector Size

M16

Connector Gender

Male

Mating Type

Threaded

Orientation

Straight

Voltage

60V ac

IP Rating

IP68

Termination Type

Solder

Minimum Operating Temperature

-40°C

DIN Number

DIN EN 60529

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

No

Series

331

Housing Material

Copper Zinc Alloy

Pole Format

8

Contact Material

Brass

Contact Plating

Gold over Silver

0331 Series Plugs


0331 series plugs with threaded joints and solder terminals.

Lumberg Connectors Standard and SWUM™ - IP68


Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy