Hirschmann, MAB 5 Pole Straight Standard DIN Socket, DIN EN 60 130 09, 4A, 34 V ac, 34V dc IP30, Screw Lock, Panel Mount
- RS Stock No.:
- 190-2369
- Mfr. Part No.:
- 930952517 MAB 5100
- Brand:
- Hirschmann
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 190-2369
- Mfr. Part No.:
- 930952517 MAB 5100
- Brand:
- Hirschmann
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann | |
| Series | MAB | |
| Number of Contacts | 5 | |
| Orientation | Straight | |
| Connector Size | Standard | |
| Product Type | DIN Socket | |
| DIN Number | DIN EN 60 130 09 | |
| Current | 4 A | |
| Voltage | 34 V ac, 34 V dc | |
| IP Rating | IP30 | |
| Mating Type | Screw Lock | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Contact Gender | Female | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Housing Material | Polyethylene | |
| Maximum Operating Temperature | 60 °C | |
| Minimum Operating Temperature | -20 °C | |
| Pole Format | 5 | |
| Shield Type | Unshielded | |
| Standards/Approvals | No | |
| Termination Type | Solder | |
| Select all | ||
|---|---|---|
Brand Hirschmann | ||
Series MAB | ||
Number of Contacts 5 | ||
Orientation Straight | ||
Connector Size Standard | ||
Product Type DIN Socket | ||
DIN Number DIN EN 60 130 09 | ||
Current 4 A | ||
Voltage 34 V ac, 34 V dc | ||
IP Rating IP30 | ||
Mating Type Screw Lock | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Contact Gender Female | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Housing Material Polyethylene | ||
Maximum Operating Temperature 60 °C | ||
Minimum Operating Temperature -20 °C | ||
Pole Format 5 | ||
Shield Type Unshielded | ||
Standards/Approvals No | ||
Termination Type Solder | ||
- COO (Country of Origin):
- HU
Belden Hirschmann DIN Socket, Solder Termination, +60°C Maximum Operating Temperature - MAB Series - 930952517 MAB 5100
Worried about cables disconnecting during use? Keep your power transmission secure using this DIN socket from Belden Hirschmann. It's a circular connector that delivers a reliable signal, as it's equipped with five contacts MADE from highly conductive tin-plated brass. Sturdy PE housing makes it corrosion-resistant for a longer product life. As it's female-gendered, you can quickly link round cables terminated with a compatible plug.
Features & Benefits
• Plug stays firmly in the socket thanks to a built-in screw-lock mechanism
• Fitted with solder tag terminations for fast, reliable installation
• 34V AC/DC voltage rating stands up to high-powered equipment
• Operating temperature range between -20°C and +60°C means it's suitable for use in harsh conditions
Applications
• Computer networking systems
• Commercial lighting installation
• Communications equipment
What IP rating does this DIN socket have?
The unit has an IP30 rating, which means it's protected from tools and wires over 2.5mm in size.
Related links
- Hirschmann DIN EN 60 130 09 34 V ac Screw Lock, Panel Mount
- Hirschmann DIN 41524 34 V ac Screw Lock, Panel Mount Female
- Hirschmann DIN EN 60 130 09 34 V ac Screw Lock, Cable Male
- Hirschmann DIN 45326 34 V ac Screw Lock, Panel Mount Female
- Hirschmann DIN 45322 34 V ac Screw Lock, Panel Mount Female
- Hirschmann DIN 41524 34 V ac Screw Lock, Panel Mount Female
- Hirschmann DIN 41524 34 V ac Screw Lock, Panel Mount Male
- Hirschmann DIN 41524 34 V ac Screw Lock, Cable Male