RS PRO 8 Pole Straight Standard DIN Connector, 5A, 250V IP40, Screw Lock, Cable Male
- RS Stock No.:
- 210-0208
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 70,47
(exc. VAT)
Kr. 88,09
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 79 unit(s) ready to ship
- Plus 12 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | Kr. 70,47 | - |
| 10 - 19 | Kr. 69,67 | 1% |
| 20 - 49 | Kr. 68,53 | 2% |
| 50 - 99 | Kr. 64,64 | 8% |
| 100 + | Kr. 60,52 | 14% |
*price indicative
- RS Stock No.:
- 210-0208
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | DIN Connector | |
| Number of Contacts | 8 | |
| Current | 5A | |
| Mount Type | Cable | |
| Connector Size | Standard | |
| Connector Gender | Male | |
| Mating Type | Screw Lock | |
| Orientation | Straight | |
| Voltage | 250V | |
| IP Rating | IP40 | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| Housing Material | Zinc Alloy | |
| Pole Format | 8 | |
| Contact Plating | Nickel | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type DIN Connector | ||
Number of Contacts 8 | ||
Current 5A | ||
Mount Type Cable | ||
Connector Size Standard | ||
Connector Gender Male | ||
Mating Type Screw Lock | ||
Orientation Straight | ||
Voltage 250V | ||
IP Rating IP40 | ||
Termination Type Solder | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series RS PRO | ||
Housing Material Zinc Alloy | ||
Pole Format 8 | ||
Contact Plating Nickel | ||
Contact Material Brass | ||
- COO (Country of Origin):
- TW
RS PRO Male Cable Mount DIN Connectors – Standard
Looking for cable mount connectors then consider RS PRO for all your DIN connectors solutions. We are pleased to introduce this excellent series of high-quality male cable mount DIN connectors. Upon inspection, they are made from top quality material with a premium feel. These connectors offer a screw lock system that once connected to a female panel or chassis mount sockets will not accidentally disconnect making them perfect for a custom arrangement.
Assembly
Assembly with these connectors is relatively straight forward, engineers or DIY enthusiasts can carry out this process. The process includes; disassembling the connector to locate the terminal pins, soldering the cable wires, securing the cable, and reassemble the parts. The beauty of these DIN connector plugs is they are available with various numbers of poles, you can make your own custom cable lengths to suit your application, and they offer long life service.
Why would you need a DIN connector?
These circular DIN connectors are perfect for replacing old, damaged connector plug jacks or for making custom connector plugs for an audio system. These DIN type connectors are compatible with panel mount and chassis mount socket connectors and are excellent for audio signals, serial, and data.
Features and Benefits
• Mounting type: Cable Mount;• Connector size: Standard;• Number of poles: 3, 5, 7, 8 and 12;• Termination Method: Solder;• Body Orientation: Straight;• Connector type: Female DIN connector plug;• Screw Locking;• Cable Outlet: 3 to 6 mm
Materials
• Housing Holder: Zinc Alloy Nickel Plated;• Cable Holder: Steel Nickel Plated;• Screw-cap: Brass Nickel Plated;• Shell: PA6;• Terminals: Brass
Specification
• Current Rating: 3A or 5A;• Voltage Rating: 60 V or 250 V;• IP Rating: IP40
RS PRO Male Cable Mount DIN Connector Options
• 3 Pin, 5A, standard; RS stock no: 210-0192;• 5 Pin, 5A, standard; RS stock no: 210-0199;• 7 Pin, 5A, standard; RS stock no: 210-0204;• 8 Pin, 5A, standard; RS stock no: 210-0208;• 12 Pin,3A, standard; RS stock no: 210-0211
Applications
• Control engineering;• Automation technology;• Medical instrumentation;• Electronic Audio equipment
Why would you choose RS PRO for DIN connectors?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO 8 Pole Straight Standard DIN Connector 250V IP40 Cable Female
- RS PRO 8 Pole Straight Standard DIN Connector 250V IP40 Cable Male
- RS PRO 8 Pole Straight Standard DIN Connector 250V IP40 Panel Mount Female
- RS PRO 3 Pole Straight Standard DIN Connector 250V IP40 Cable Female
- RS PRO 5 Pole Straight Standard DIN Connector 250V IP40 Cable Female
- RS PRO 7 Pole Straight Standard DIN Connector 250V IP40 Cable Male
- RS PRO 5 Pole Straight Standard DIN Connector 250V IP40 Cable Male
- RS PRO 6 Pole Straight Standard DIN Connector 250V IP40 Cable Female