RS PRO 3 Pole Straight M8 DIN Connector, 4A, 60V IP67, Screw Lock, Cable Female
- RS Stock No.:
- 210-0213
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 221,82
(exc. VAT)
Kr. 277,28
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
- Plus 32 unit(s) shipping from 23 November 2026
- Plus 54 unit(s) shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | Kr. 221,82 | - |
| 10 - 19 | Kr. 218,73 | 1% |
| 20 - 49 | Kr. 215,19 | 2% |
| 50 - 99 | Kr. 204,32 | 7% |
| 100 + | Kr. 190,59 | 14% |
*price indicative
- RS Stock No.:
- 210-0213
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | DIN Connector | |
| Number of Contacts | 3 | |
| Current | 4A | |
| Mount Type | Cable | |
| Connector Size | M8 | |
| Mating Type | Screw Lock | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Series | RS PRO | |
| Standards/Approvals | No | |
| Housing Material | Nylon | |
| Pole Format | 3 | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type DIN Connector | ||
Number of Contacts 3 | ||
Current 4A | ||
Mount Type Cable | ||
Connector Size M8 | ||
Mating Type Screw Lock | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 60V | ||
IP Rating IP67 | ||
Termination Type Solder | ||
Contact Gender Female | ||
Series RS PRO | ||
Standards/Approvals No | ||
Housing Material Nylon | ||
Pole Format 3 | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- COO (Country of Origin):
- TW
RS PRO Female Cable Mount DIN Connectors-M8
The RS PRO range of DIN connectors keeps on improving. We are pleased to introduce our exciting new series of M8 female cable mount DIN connectors. They are made from high-quality materials, available with a range of connector types and number of poles, plus a clever screw lock design feature that ensures once mated with a male socket connector there is no accidental disconnection.
Application is quick and easy, assembly of these cable mount connectors can be carried out by both engineers or DIY enthusiasts. Simply disassemble the DIN jack to gain access to the contact pins, solder the required wire connectors, secure the strain relief, and re-assemble.
Why would you need a DIN connector?
These circular DIN connectors are perfect for replacing old, damaged connector plug jacks or for making custom length cable plugs for an audio system. These DIN type connectors are compatible with panel mount and chassis mount socket connectors and are excellent for audio signals, serial, and data while offering long service and ease of use.
Features and Benefits
• Mounting type: Cable Mount
• Connector size: M8
• Number of poles: 3 or 4
• Termination Method: Solder
• Body Orientation: Straight
• Connector type: Female DIN connector plug
• Mating type: Screw Lock
• Cable Outlet: 0 to 5 mm
Materials
• Housing: Nylon UL94V-0
• Contact: Brass Gold flash plated
• Nut: Aluminium Alloy
• Shell: Aluminium Alloy
• Main Body: Aluminium Alloy
Specification
• Connector Size: M8
• Current Rating: 4A
• Voltage Rating: 60 V
• IP Rating: IP67
RS PRO Female Cable Mount DIN Connector Options
• 3 Pin, M8; RS stock no: 210-0213
• 4 Pin, M8; RS stock no: 210-0215
Applications
Control engineering
Automation technology
Medical instrumentation
Electronic audio equipment
Why would you choose RS PRO for DIN connectors?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO 4 Pole Straight M8 DIN Connector 60V IP67 Cable Female
- RS PRO 3 Pole Straight M8 DIN Connector 60V IP67 Cable Male
- RS PRO 4 Pole Straight M8 DIN Connector 60V IP67 Cable Male
- RS PRO 4 Pole Straight M12 DIN Connector 250V IP67 Cable Female
- RS PRO 3 Pole Straight M16 DIN Connector 100V IP40 Cable Female
- RS PRO 3 Pole Straight M16 DIN Connector 250V IP67 Cable Female
- RS PRO 5 Pole Straight M16 DIN Connector 100V IP40 Cable Female
- RS PRO 6 Pole Straight M16 DIN Connector 100V IP40 Cable Female