Amphenol Industrial, C091 8 Pole Straight M16 DIN Connector, DIN EN 61076-2-106, 7A, 100V IP67, Screw Coupling, Cable

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

Kr. 11 823,50

(exc. VAT)

Kr. 14 779,50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 50Kr. 236,47Kr. 11 823,50
100 - 200Kr. 231,033Kr. 11 551,65
250 +Kr. 222,048Kr. 11 102,40

*price indicative

RS Stock No.:
229-1982
Mfr. Part No.:
C09131D0081012
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Number of Contacts

8

Product Type

DIN Connector

Current

7A

Mount Type

Cable

Connector Size

M16

Connector Gender

Female

Mating Type

Screw Coupling

Orientation

Straight

Voltage

100V

IP Rating

IP67

Minimum Operating Temperature

-40°C

Termination Type

Solder

DIN Number

DIN EN 61076-2-106

Maximum Operating Temperature

100°C

Contact Gender

Female

Series

C091

Standards/Approvals

No

Pole Format

8

Housing Material

Die Cast, Brass

Contact Plating

Gold, Silver

COO (Country of Origin):
CN
The Amphenol Industrial female panel connector with silver plating has 8 pole. It has 100 V, 7 A rating and screw locking. It has solder pin termination.

It has IP67 protection rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy