Amphenol Industrial, T340 6 Pole Straight M16 DIN Connector, DIN EN 61076-2-106, 5A, 300V IP40, Screw Coupling, Cable
- RS Stock No.:
- 229-2057
- Distrelec Article No.:
- 144-02-881
- Mfr. Part No.:
- T3400002
- Brand:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save Kr. 59,50
View bulk pricing optionsSubtotal (1 unit)*
Kr. 145,75
(exc. VAT)
Kr. 182,19
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 14 unit(s) ready to ship
- Plus 100 unit(s) shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | Kr. 145,75 | - |
| 10 - 24 | Kr. 139,80 | Kr. 59,50 |
| 25 + | Kr. 133,28 | Kr. 311,75 |
*price indicative
- RS Stock No.:
- 229-2057
- Distrelec Article No.:
- 144-02-881
- Mfr. Part No.:
- T3400002
- Brand:
- Amphenol Industrial
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
| Brand | Amphenol Industrial | |
| Product Type | DIN Connector | |
| Number of Contacts | 6 | |
| Mount Type | Cable | |
| Current | 5A | |
| Connector Size | M16 | |
| Mating Type | Screw Coupling | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Voltage | 300V | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| DIN Number | DIN EN 61076-2-106 | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Series | T340 | |
| Standards/Approvals | No | |
| Pole Format | 6 | |
| Housing Material | Brass | |
| Contact Plating | Brass, Nickel | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type DIN Connector | ||
Number of Contacts 6 | ||
Mount Type Cable | ||
Current 5A | ||
Connector Size M16 | ||
Mating Type Screw Coupling | ||
Connector Gender Male | ||
Orientation Straight | ||
Voltage 300V | ||
IP Rating IP40 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
DIN Number DIN EN 61076-2-106 | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Series T340 | ||
Standards/Approvals No | ||
Pole Format 6 | ||
Housing Material Brass | ||
Contact Plating Brass, Nickel | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial female cable with silver connector has 6 pole. It has 300 V, 5 A rating and screw locking. It has solder pin termination.
It provides IP 40 protection in mated condition
Related links
- Amphenol Industrial DIN EN 61076-2-106 300V IP40 Cable
- Amphenol Industrial DIN EN 61076-2-106 300V IP40 Cable
- Amphenol Industrial DIN EN 61076-2-106 300V IP40 Cable
- Amphenol Industrial DIN EN 61076-2-106 300V IP67 Cable
- Amphenol Industrial DIN EN 61076-2-106 300V IP67 Cable
- Amphenol Industrial DIN EN 61076-2-106 300V IP67 Cable
- Amphenol Industrial DIN EN 61076-2-106 300V IP67 Cable
- Amphenol Industrial DIN EN 61076-2-106 300V IP40 Cable Female