RS PRO 5 Pole Straight Standard DIN Plug, 50V, Screw, Cable Male
- RS Stock No.:
- 251-4191
- Brand:
- RS PRO
Get a bulk buy discount
Add 25 more to save Kr. 86,40
View bulk pricing optionsSubtotal (1 pack of 5 units)*
Kr. 232,58
(exc. VAT)
Kr. 290,73
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 250 unit(s) ready to ship
- Plus 210 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | Kr. 46,516 | Kr. 232,58 | - |
| 25 - 120 | Kr. 43,06 | Kr. 215,30 | Kr. 86,40 |
| 125 - 245 | Kr. 39,536 | Kr. 197,68 | Kr. 872,50 |
| 250 + | Kr. 38,462 | Kr. 192,31 | Kr. 2 013,50 |
*price indicative
- RS Stock No.:
- 251-4191
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | DIN Plug | |
| Number of Contacts | 5 | |
| Mount Type | Cable | |
| Connector Size | Standard | |
| Connector Gender | Male | |
| Mating Type | Screw | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Voltage | 50V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -20°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 70°C | |
| Series | RS PRO | |
| Standards/Approvals | No | |
| Housing Material | Zinc Alloy | |
| Pole Format | 5 | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type DIN Plug | ||
Number of Contacts 5 | ||
Mount Type Cable | ||
Connector Size Standard | ||
Connector Gender Male | ||
Mating Type Screw | ||
Shield Type Shielded | ||
Orientation Straight | ||
Voltage 50V | ||
Termination Type Solder | ||
Minimum Operating Temperature -20°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 70°C | ||
Series RS PRO | ||
Standards/Approvals No | ||
Housing Material Zinc Alloy | ||
Pole Format 5 | ||
Contact Material Brass | ||
Contact Plating Gold | ||
RS PRO 5 Pole DIN Plug
Need a robust connector that can withstand demanding industrial or commercial environments? Turn to this 5-pole DIN plug from RS PRO. The heavy-duty cable clamp ensures that the connection is kept firmly in place, preventing the plug from coming loose and keeping your machinery powered on at all times. It also has a flexible strain relief, which protects the plug from stress and breakage. This means it will last a long time, even with heavy use.
The shell of the plug is nickel-plated, making it resistant to corrosion and reducing wear and tear. It also has gold-plated contacts to ensure good electrical conductivity. For safety, the plug is shielded to protect your equipment against electromagnetic interference.
Features and Benefits
• Brass contact material
• Gold contact plating
• Male gender
• Zinc alloy housing material
• Minimum operating temperature of -20°C
• Maximum operating temperature of +70°C
• Cable mounting type
• Five contacts
• Shielded
• Solder termination method
Related links
- RS PRO 5 Pole Straight Standard DIN Plug Screw, Cable Male
- RS PRO 7 Pole Straight Standard DIN Plug Screw, Cable Male
- RS PRO 3 Pole Straight Standard DIN Plug Screw, Cable Male
- RS PRO 5 Pole Straight Standard DIN Plug 100V ac, Cable Male
- RS PRO 5 Pole Straight Standard DIN Plug 100V ac Cable Male
- RS PRO 5 Pole Straight Standard DIN Plug 100V ac Cable Male
- RS PRO 5 Pole Straight Standard DIN Plug 2A 34V dc, Cable Male
- RS PRO 5 Pole Straight Standard DIN Plug 100V ac Cable Male