Same Sky, MD-SM 6 Pole DIN Connector, 2A, Through Hole Female
- RS Stock No.:
- 259-6388
- Mfr. Part No.:
- MD-60SM
- Brand:
- Same Sky
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-6388
- Mfr. Part No.:
- MD-60SM
- Brand:
- Same Sky
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
| Brand | Same Sky | |
| Product Type | DIN Connector | |
| Number of Contacts | 6 | |
| Mount Type | Through Hole | |
| Current | 2A | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL94V-0, RoHS Compliance | |
| Series | MD-SM | |
| Housing Material | Polybutylene Terephthalate | |
| Contact Plating | Silver | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Product Type DIN Connector | ||
Number of Contacts 6 | ||
Mount Type Through Hole | ||
Current 2A | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals UL94V-0, RoHS Compliance | ||
Series MD-SM | ||
Housing Material Polybutylene Terephthalate | ||
Contact Plating Silver | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- CN
The CUI devices provides a mini DIN connectors having a mounting type of through hole with a jack connector and right angle body orientation. It consist of 6 Pins with a rated input voltage of 100 V.
Operating temperature is-40°C to 85°C
Insertion force of 6 kg