Same Sky, SD 6 Pole Vertical DIN Connector, 1A, 100V, Cable, Cable Male
- RS Stock No.:
- 259-6615
- Mfr. Part No.:
- SD-60
- Brand:
- Same Sky
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-6615
- Mfr. Part No.:
- SD-60
- Brand:
- Same Sky
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
| Brand | Same Sky | |
| Series | SD | |
| Number of Contacts | 6 | |
| Orientation | Vertical | |
| Product Type | DIN Connector | |
| Current | 1 A | |
| Voltage | 100 V | |
| Mount Type | Cable, Cable | |
| Connector Gender | Male | |
| Contact Gender | Male | |
| Contact Material | Brass | |
| Maximum Operating Temperature | 70 °C | |
| Minimum Operating Temperature | 5 °C | |
| Shield Type | Shielded | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Series SD | ||
Number of Contacts 6 | ||
Orientation Vertical | ||
Product Type DIN Connector | ||
Current 1 A | ||
Voltage 100 V | ||
Mount Type Cable, Cable | ||
Connector Gender Male | ||
Contact Gender Male | ||
Contact Material Brass | ||
Maximum Operating Temperature 70 °C | ||
Minimum Operating Temperature 5 °C | ||
Shield Type Shielded | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The CUI devices provides a DIN connectors having a mounting type of cable mount with a plug connector and straight body orientation. It consist of 6 Pins with a rated input voltage of 100 V.
Operating temperature is-5°C to 70°C
Insertion force of 4 kg