Amphenol Industrial, C 091 B 8 Pole Straight M16 DIN Plug, DIN 45326, 5A, 100V ac IP40, Screw, Cable Male

Subtotal (1 unit)*

Kr. 141,06

(exc. VAT)

Kr. 176,32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 289 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 141,06

*price indicative

RS Stock No.:
459-2806
Distrelec Article No.:
304-22-397
Mfr. Part No.:
T3524501
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

DIN Plug

Number of Contacts

8

Mount Type

Cable

Current

5A

Connector Size

M16

Connector Gender

Male

Mating Type

Screw

Orientation

Straight

Voltage

100V ac

IP Rating

IP40

Termination Type

Solder

Minimum Operating Temperature

-40°C

DIN Number

DIN 45326

Maximum Operating Temperature

100°C

Contact Gender

Male

Standards/Approvals

No

Series

C 091 B

Pole Format

8

Housing Material

Brass

Contact Plating

Silver

COO (Country of Origin):
CN

Straight Cable Plug


Length 68mm diameter 20mm

C091B - Plastic


Amphenol C091B DIN connectors feature bayonet locking and a plastic outer shell which houses an internal metal snap together contact housing. Cable strain relief is provided by internal screw cable clamp and rubber boot. Termination is solder bucket.,Cable sockets only mate with cable plugs so that in-line connections can be achieved. Cable plug mates with both types of panel mount socket. The screw strain relief and rubber boot can accommodate cable to 6mm diameter.,Two types of panel socket are offered. One has butterfly wings which means the socket can be pushed through and will snap into position. The other uses a conventional ring nut to screw tighten the socket (use the same spanner as for C091D metal screwlocking DIN connectors). Maximum panel thickness for butterfly mount is 1.5mm.

Note

5-way and 7-way are available in two configurations.

Approvals

UL Recognised

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy