Amphenol Industrial, signalmate C091 6 Pole Straight M16 DIN Socket, 5A, 300V IP40, Screw-On, Cable

Subtotal (1 unit)*

Kr. 187,73

(exc. VAT)

Kr. 234,66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 228 unit(s) ready to ship
  • Plus 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 187,73

*price indicative

RS Stock No.:
612-1692
Distrelec Article No.:
144-40-707
Mfr. Part No.:
T3401 001 RS
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Number of Contacts

6

Product Type

DIN Socket

Current

5A

Mount Type

Cable

Connector Size

M16

Mating Type

Screw-On

Orientation

Straight

Voltage

300V

IP Rating

IP40

Minimum Operating Temperature

-40°C

Termination Type

Solder

Contact Gender

Female

Maximum Operating Temperature

85°C

Series

signalmate C091

Standards/Approvals

No

Housing Material

Metal, Polymer

Pole Format

6

Contact Plating

Silver

Contact Material

Brass

COO (Country of Origin):
CN

Straight Cable Socket


For cable diameter 3 - 6mm

C091A - Metal/Plastic


Circular connectors with metal screw coupling and plastic back shell.

Metal locking ring; screw locking in accordance to DIN EN 60130-9 / IEC 60130-9

Internal metal strain relief

Silver plated contacts

Solder terminations

3 - 8 and 12 contact connectors/receptacles

UL registered under file number E 63 093 UL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy