Amphenol Industrial, signalmate C091 12 Pole Straight M16 DIN Socket, DIN EN 60130-9, 3A, 150V IP67, Screw-On, Panel

Subtotal (1 unit)*

Kr. 222,00

(exc. VAT)

Kr. 277,50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 222,00

*price indicative

RS Stock No.:
690-4059
Mfr. Part No.:
C091 31G012 200 2
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

DIN Socket

Number of Contacts

12

Mount Type

Panel Mount

Current

3A

Connector Size

M16

Connector Gender

Female

Mating Type

Screw-On

Shield Type

Shielded

Orientation

Straight

Voltage

150V

IP Rating

IP67

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

85°C

DIN Number

DIN EN 60130-9

Contact Gender

Female

Standards/Approvals

No

Series

signalmate C091

Housing Material

Metal

Contact Plating

Gold

Panel Socket


From Amphenol, this C091D metal panel socket features a steel thread and locking ring for sealed and secure mating attenuation.

C091D - Metal


Amphenol C091D robust circular DIN connectors manufactured to the highest standard in brass and die-cast aluminium, nickel-plated to suit the most demanding industrial applications. Ideal for medical, robotic, automotive, instrumentation, CCTV and computer interface applications.

Screw locking

IP67 (in accordance with DIN 40050)

Silver/gold contact plating

Internal strain relief

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy