HARTING, HARAX 4 Pole Right Angle M12 DIN Socket, 4A, 32V IP67, IP65, Screw, Cable Female
- RS Stock No.:
- 707-3664
- Distrelec Article No.:
- 144-51-316
- Mfr. Part No.:
- 21011405091
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 335,65
(exc. VAT)
Kr. 419,56
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 24 unit(s) shipping from 23 November 2026
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 335,65 |
| 5 - 24 | Kr. 319,18 |
| 25 + | Kr. 302,24 |
*price indicative
- RS Stock No.:
- 707-3664
- Distrelec Article No.:
- 144-51-316
- Mfr. Part No.:
- 21011405091
- Brand:
- HARTING
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
| Brand | HARTING | |
| Product Type | DIN Socket | |
| Number of Contacts | 4 | |
| Current | 4A | |
| Mount Type | Cable | |
| Connector Size | M12 | |
| Mating Type | Screw | |
| Connector Gender | Female | |
| Shield Type | Unshielded | |
| Orientation | Right Angle | |
| Voltage | 32V | |
| IP Rating | IP67, IP65 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | HARAX | |
| Pole Format | 4 | |
| Housing Material | Zinc Die Cast Alloy, Polyamide | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type DIN Socket | ||
Number of Contacts 4 | ||
Current 4A | ||
Mount Type Cable | ||
Connector Size M12 | ||
Mating Type Screw | ||
Connector Gender Female | ||
Shield Type Unshielded | ||
Orientation Right Angle | ||
Voltage 32V | ||
IP Rating IP67, IP65 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series HARAX | ||
Pole Format 4 | ||
Housing Material Zinc Die Cast Alloy, Polyamide | ||
Contact Plating Gold over Nickel | ||
Contact Material Brass | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
HARAX® M12 Angled Connector
HARAX® quick connection universal technology is an ideal solution for the in situ assembly of M12 connectors and does not require the use of special tools.
IP 67 protection
Termination cycles 10 (with same cross section)
Cable diameters 4.0 → 5.1 mm
Conductor diameters 1.2 → 1.6 mm (24 - 20 AWG)
HARAX® Connectors
The HARTING HARAX® quick connection universal technology is an ideal solution for the in situ assembly of M8/M12 connectors and does not require the use of special tools. Users only have to strip the cable insulation, insert the conductors and screw the connector together in order to produce a gas-proof and vibration resistant connection.