Lumberg, KGV 5 Pole Straight M16 DIN Socket, DIN EN 60529, 5A, 60V ac IP40, Threaded, Panel Mount Female

Get a bulk buy discount

Add 10 more to save Kr. 103,50

View bulk pricing options

Subtotal (1 unit)*

Kr. 107,70

(exc. VAT)

Kr. 134,62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 58 unit(s) ready to ship
  • Plus 5 unit(s) shipping from 25 November 2026
  • Plus 100 unit(s) shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9Kr. 107,70-
10 +Kr. 97,35Kr. 103,50

*price indicative

Packaging Options:
RS Stock No.:
740-6127
Distrelec Article No.:
300-68-478
Mfr. Part No.:
KGV 50
Brand:
Lumberg
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg

Number of Contacts

5

Product Type

DIN Socket

Mount Type

Panel Mount

Current

5A

Connector Size

M16

Connector Gender

Female

Mating Type

Threaded

Orientation

Straight

Voltage

60V ac

IP Rating

IP40

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

85°C

DIN Number

DIN EN 60529

Contact Gender

Female

Standards/Approvals

No

Series

KGV

Pole Format

5

Housing Material

Zinc

Contact Plating

Gold over Silver

Contact Material

Brass

KGV Series Chassis Sockets


Lumberg KGV series chassis sockets with threaded joints and solder terminals.

Back side mounting.

Lumberg Connectors Standard and SWUM™ - IP68


Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy