Lumberg, WSV 8 Pole Right Angle M16 DIN Plug, DIN EN 60529, 5A, 60V ac IP40, Threaded, Cable Male
- RS Stock No.:
- 740-6165
- Distrelec Article No.:
- 300-68-594
- Mfr. Part No.:
- WSV 81
- Brand:
- Lumberg
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 105,46
(exc. VAT)
Kr. 131,82
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 104 unit(s) ready to ship
- Plus 8 unit(s) ready to ship from another location
- Plus 67 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | Kr. 105,46 | - |
| 10 + | Kr. 94,61 | 10% |
*price indicative
- RS Stock No.:
- 740-6165
- Distrelec Article No.:
- 300-68-594
- Mfr. Part No.:
- WSV 81
- Brand:
- Lumberg
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
| Brand | Lumberg | |
| Number of Contacts | 8 | |
| Product Type | DIN Plug | |
| Mount Type | Cable | |
| Current | 5A | |
| Connector Size | M16 | |
| Mating Type | Threaded | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Voltage | 60V ac | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| DIN Number | DIN EN 60529 | |
| Contact Gender | Male | |
| Series | WSV | |
| Standards/Approvals | No | |
| Pole Format | 8 | |
| Contact Material | Brass | |
| Contact Plating | Gold over Silver | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Number of Contacts 8 | ||
Product Type DIN Plug | ||
Mount Type Cable | ||
Current 5A | ||
Connector Size M16 | ||
Mating Type Threaded | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Voltage 60V ac | ||
IP Rating IP40 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
DIN Number DIN EN 60529 | ||
Contact Gender Male | ||
Series WSV | ||
Standards/Approvals No | ||
Pole Format 8 | ||
Contact Material Brass | ||
Contact Plating Gold over Silver | ||
WSV Series Plugs
From Lumberg, this WSV series of mini-DIN plugs are conveniently right-angled, with threaded joints for a secure and reliable connection. Mini-DIN plugs are suitable for various applications, and commonly used in audio/visual equipment.
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.
Related links
- Lumberg DIN EN 60529 60V ac IP40 Cable Male
- Lumberg DIN EN 60529 250V ac IP40 Cable Male
- Lumberg DIN EN 60529 250V ac IP40 Cable Male
- Lumberg DIN EN 60529 250V ac IP40 Cable Male
- Lumberg DIN EN 60529 250V ac IP40 Cable Male
- Lumberg DIN EN 60529 60V ac IP40 Cable Male
- Lumberg DIN EN 60529 60V ac IP40 Cable Male
- Lumberg DIN EN 60529 60V ac IP40 Cable Female