Phoenix Contact Upper Housing Enclosure Type ME Series, Polyamide 90.4 mm Electronic Housing
- RS Stock No.:
- 284-2003
- Mfr. Part No.:
- 2200523
- Brand:
- Phoenix Contact
Subtotal (1 pack of 500 units)*
Kr. 37 147,50
(exc. VAT)
Kr. 46 434,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 500 + | Kr. 74,295 | Kr. 37 147,50 |
*price indicative
- RS Stock No.:
- 284-2003
- Mfr. Part No.:
- 2200523
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Electronic Housing | |
| Enclosure Type | Upper Housing | |
| Body Material | Polyamide | |
| DIN Rail Type | Enclosure | |
| Length | 90.4mm | |
| Colour | Light Grey | |
| Series | ME | |
| IP Rating | IP20 | |
| UL Rating | V0 | |
| Internal Mount Type | Latch | |
| Standards/Approvals | IEC 60695-10-2:2014-02, IEC 60529:1989-11 + AMD 1:1-11 + AMD 2:2013-08, IEC 60112, IEC 60068-2-27:2008-02, IEC 60695-2-11:2014-02, IEC 60068-2-6:2007-12, IEC 60068-2-31:2008-05 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Electronic Housing | ||
Enclosure Type Upper Housing | ||
Body Material Polyamide | ||
DIN Rail Type Enclosure | ||
Length 90.4mm | ||
Colour Light Grey | ||
Series ME | ||
IP Rating IP20 | ||
UL Rating V0 | ||
Internal Mount Type Latch | ||
Standards/Approvals IEC 60695-10-2:2014-02, IEC 60529:1989-11 + AMD 1:1-11 + AMD 2:2013-08, IEC 60112, IEC 60068-2-27:2008-02, IEC 60695-2-11:2014-02, IEC 60068-2-6:2007-12, IEC 60068-2-31:2008-05 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Upper part of the housing is designed to be mounted on the DIN rail, providing a standardized and secure installation method. Additionally, there is an option for either an integrated bus connector or a DIN rail mountable bus connector. It has flammability rating V0 in accordance with UL 94.
RoHS compliant
Tool free mounting
IP20 degree of protection
Variety of connection technology
Related links
- Phoenix Contact Lower Housing Part Enclosure Type ME Series, Polyamide 90.4 mm Electronic Housing
- Phoenix Contact Upper Housing Enclosure Type ME Series, Polyamide 22.6 mm Electronic Housing
- Phoenix Contact Upper Housing Enclosure Type ME Series, Polyamide 35.2 mm Electronic Housing
- Phoenix Contact Upper Housing Enclosure Type ICS Series, Polyamide 100 mm 100 mm Electronic Housing 25mm
- Phoenix Contact Upper Housing Enclosure Type ME Series, Polyamide 45.2 mm Electronic Housing
- Phoenix Contact Upper Housing Enclosure Type ME Series, Polyamide 12.6 mm Electronic Housing
- Phoenix Contact Upper Housing Enclosure Type ICS Series, Polyamide 122 mm 100 mm Electronic Housing 25mm
- Phoenix Contact Upper Housing Enclosure Type ME Series, Polyamide 67.5 mm Electronic Housing