TRACOPOWER TBLC 15 Switched Mode DIN Rail Power Supply 264V ac AC Input 28V dc, 630 mA Output DC 15 W

Subtotal (1 unit)*

Kr. 600,77

(exc. VAT)

Kr. 750,96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 44 unit(s) shipping from 20 July 2026
  • Plus 29 unit(s) shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 600,77

*price indicative

RS Stock No.:
125-8545
Distrelec Article No.:
301-04-496
Mfr. Part No.:
TBLC 15-124
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Series

TBLC 15

Product Type

DIN Rail Power Supply

Sub Type

Switched Mode

Maximum Output Voltage

28V dc

Electrical Phase

1

Number of Outputs

1

Input Voltage Type

AC

Power

15W

Output Current

630mA

IP Rating

IP20

Output Voltage Type

DC

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Height

59.5mm

Depth

89.5mm

Hazardous Area Certification

No

Standards/Approvals

ErP Compliant

Width

27mm

Maximum Input Voltage

264V ac

Efficiency

85%

Minimum Input Voltage

85V ac

COO (Country of Origin):
CN

Traco Power DIN Rail Power Supply, 3,000V AC Isolation Voltage, Plastic Housing - TBLC Series - TBLC 15-124


Looking for a space-saving way to energise your electrical equipment? Wire up this 15W DIN rail power supply from Traco Power. It's a versatile device that accepts a universal input range from 85 to 264V AC and supplies your components with 24 to 28V DC. Thanks to its slim size of 59.5 (L) x 27 (W) x 89.5mm (D), this product fits neatly into tight spaces like busy control cabinets. A high efficiency of 85% means it produces minimal heat and runs cool.

Features & Benefits


• Class II rating means no safety earth connection is needed, for a simple setup

• Short-circuit protection guards your system in the event of electrical incidents

• Weighs just 80g, so keeps your DIN rail free from strain

• Green LED indicator for easy status monitoring

Applications


• Power distribution networks

• Domestic electrical panels

• Manufacturing industry

Can I use this power supply in harsh conditions?


Yes, it has a broad operating temperature range of -25°C to +70°C, meaning you can use it confidently in challenging environments.

What IP rating does the unit have?


It has an IP20 rating, so it's touch-proof and shielded from objects larger than 12mm, allowing for safe maintenance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy