TDK-Lambda DRL-60 Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 2.5A Output, 60W
- RS Stock No.:
- 137-0857
- Mfr. Part No.:
- DRL60-24-1
- Brand:
- TDK-Lambda
83 In stock for same day dispatch
Added
Price Each
Kr. 501,60
(exc. VAT)
Kr. 627,00
(inc. VAT)
Units | Per unit |
1 + | Kr. 501,60 |
- RS Stock No.:
- 137-0857
- Mfr. Part No.:
- DRL60-24-1
- Brand:
- TDK-Lambda
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TDK-Lambda DIN Rail Power Supply
The TDK-Lambda DRL series single output switch-mode DIN rail power supply has an output current rating of 2.5A at 24VDC. It has a universal single phase input voltage ranging between 85VAC and 264VAC with adjustable output voltage. The units have a class II construction (double insulation) and do not require an earth ground connection. Adjustable output voltage ranging between 24VDC and 28VDC.
Features and Benefits
Highly efficient up to 90%
Input to output isolation is 3kVAC
LED status indicator
Low no load consumption
No load power < 0.3 W to 0.5 W
Operation temperature ranging between -20°C and 71°C
Power rating is 60W
Ripple factor and noise is less than 240mV
Series connection
Input to output isolation is 3kVAC
LED status indicator
Low no load consumption
No load power < 0.3 W to 0.5 W
Operation temperature ranging between -20°C and 71°C
Power rating is 60W
Ripple factor and noise is less than 240mV
Series connection
Applications
Building control
Climate controls
Renewable energy
Security and surveillance
Smart home
Climate controls
Renewable energy
Security and surveillance
Smart home
Certifications
CE certified
CISPR22 class B
CSA
EN60950
UL approved
CISPR22 class B
CSA
EN60950
UL approved
Specifications
Attribute | Value |
---|---|
Type | Switched Mode |
Output Voltage | 24V dc |
Output Current | 2.5A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 264V ac |
Power Rating | 60W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 91mm |
Width | 54mm |
Depth | 55.6mm |
Series | DRL-60 |
Load Regulation | 240mV |
Special Features | High In-Service Lifetime, Low No Load Consumption |
Maximum Temperature | +71°C |
Standards Met | IEC 60068-2-27, IEC 60068-2-6, UL 1310, UL 508, UL 60950-1 |
Mounting Type | DIN Rail Mount |
Minimum Temperature | -20°C |
Ripple And Noise | 240mV |
Output Voltage Adjustment Range | 24 → 28V |
- RS Stock No.:
- 137-0857
- Mfr. Part No.:
- DRL60-24-1
- Brand:
- TDK-Lambda