ABB CP-C.1 Switched Mode DIN Rail Power Supply, 100 → 240 V ac / 90 → 250V dc ac, dc Input, 24V dc dc
- RS Stock No.:
- 176-9043
- Mfr. Part No.:
- 1SVR360563R2001 CP-C.1 24/5.0-C
- Brand:
- ABB
Available to back order for despatch 17.05.2024
Price Each
Kr. 3 828,00
(exc. VAT)
Kr. 4 785,00
(inc. VAT)
Units | Per unit |
1 + | Kr. 3 828,00 |
- RS Stock No.:
- 176-9043
- Mfr. Part No.:
- 1SVR360563R2001 CP-C.1 24/5.0-C
- Brand:
- ABB
Legislation and Compliance
Product Details
ABB DIN Rail Power Supply, 5A Output Current, 93% Efficiency - CP-C.1 Series - 1SVR360563R2001 CP-C.1 24/5.0-C
Need stable and adjustable output voltages for your critical DC-powered applications? Try this high-performance DIN rail power supply from ABB. Its broad compatibility means you can input any voltage from 85 to 264V AC or 90 to 300V DC and achieve a safe, rated output of 24V DC. A built-in potentiometer lets you adjust this between 22.5 and 28.5V DC to suit your specific application. The products integrated power reserve of 150% gives it a boost on start-up, so it easily supplies even heavy-load equipment such as motors.
Features & Benefits
• Short-circuit protection helps minimise risk of damage through overcurrent
• Active power factor correction helps improve efficiency and reduces overall power drawn
• Coated PCBA for use in harsh environments and extreme temperatures
• Free convection cooling prevents overheating
• Active power factor correction helps improve efficiency and reduces overall power drawn
• Coated PCBA for use in harsh environments and extreme temperatures
• Free convection cooling prevents overheating
Applications
• Power distribution systems
• Process control
• Factory automation
• Process control
• Factory automation
Can I use this component with a redundancy module?
While this power supply has a built-in redundancy feature, you can also team it with the compatible redundancy module (176-9046). This supports multiple power supplies connected in parallel with comprehensive protection in case of a supply fault.
Specifications
Attribute | Value |
---|---|
Type | Switched Mode |
Output Voltage | 24V dc |
Output Current | 5A |
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Input Voltage | 100 → 240 V ac / 90 → 250V dc |
Power Rating | 120W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 129.4mm |
Width | 40mm |
Depth | 136mm |
Series | CP-C.1 |
Output Voltage Adjustment Range | 22.5 to 28.5V |
Ripple And Noise | 120mV Pk-Pk |
Efficiency | 93.0% |
Mounting Type | DIN Rail Mount |
Minimum Temperature | -40°C |
Hazardous Area Certification | ATEX |
Maximum Temperature | +85°C |
Standards Met | CAN/CSA C22.2 No.107.1, EN 50581, IEC/EN 60079-0, IEC/EN 60079-15, IEC/EN 60079-7, IEC/EN 60950-1, IEC/EN 61000-6-2, IEC/EN 61000-6-3, IEC/EN 61204, UL 508 |