ABB CP-C.1 Switched Mode DIN Rail Power Supply, 100 → 240 V ac / 90 → 250V dc ac, dc Input, 24V dc dc
- RS Stock No.:
- 176-9045
- Mfr. Part No.:
- 1SVR360763R2001 CP-C.1 24/20.0-C
- Brand:
- ABB
Available to back order for despatch 23.07.2024
Added
Price Each
Kr. 9 735,00
(exc. VAT)
Kr. 12 168,75
(inc. VAT)
Units | Per unit |
1 + | Kr. 9 735,00 |
- RS Stock No.:
- 176-9045
- Mfr. Part No.:
- 1SVR360763R2001 CP-C.1 24/20.0-C
- Brand:
- ABB
Technical Reference
Legislation and Compliance
Product Details
The CP-C.1 24/20.0-C is a power supply from the CP-C.1 range with coated PCBA. The primary switch mode power supply offers a wide range input of 85-264 V AC and 90-300 V DC, rated input voltage is 110-240 V AC. The rated output power is 480 W, rated output current is 20 A at an output voltage of 24 V DC. The output voltage is adjustable within a range of 22.5 to 28.5 V DC. The power supply provides a U/I output characteristic with a power reserve of up to 30 % and allows parallel operation to increase capacity and to enable redundancy. Redundancy unit and buffer modules are available as accessories
Specifications
Attribute | Value |
---|---|
Type | Switched Mode |
Output Voltage | 24V dc |
Output Current | 20A |
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Input Voltage | 100 → 240 V ac / 90 → 250V dc |
Power Rating | 480W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 129.4mm |
Width | 82mm |
Depth | 136mm |
Series | CP-C.1 |
Efficiency | 94.0% |
Standards Met | CAN/CSA C22.2 No.107.1, EN 50581, IEC/EN 60079-0, IEC/EN 60079-15, IEC/EN 60079-7, IEC/EN 60950-1, IEC/EN 61000-6-2, IEC/EN 61000-6-3, IEC/EN 61204, UL 508 |
Output Voltage Adjustment Range | 22.5 to 28.5V |
Mounting Type | DIN Rail Mount |
Hazardous Area Certification | ATEX |
Minimum Temperature | -40°C |
Ripple And Noise | 120mV Pk-Pk |
Maximum Temperature | +85°C |