Weidmuller PRO INSTA Switched Mode DIN Rail Power Supply, 120 → 240 V ac / 120 → 340V dc ac, dc Input,
- RS Stock No.:
- 210-5795
- Mfr. Part No.:
- 2580240000
- Brand:
- Weidmüller
11 In stock for same day dispatch
6 available from Europe for delivery within 1 working day(s)
Price Each
Kr. 891,80
(exc. VAT)
Kr. 1 114,75
(inc. VAT)
Units | Per unit |
---|---|
1 + | Kr. 891,80 |
- RS Stock No.:
- 210-5795
- Mfr. Part No.:
- 2580240000
- Brand:
- Weidmüller
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Weidmüller
Weidmüller Insta Power DIN Rail Power Supply
Protection degree IP20
RoHS compliant
High efficiency up to 86 %
Ripple factor and noise is less than 50mV
Shock resistance IEC 60068-2-27
Green colour LED indicator for signalling
RoHS compliant
High efficiency up to 86 %
Ripple factor and noise is less than 50mV
Shock resistance IEC 60068-2-27
Green colour LED indicator for signalling
Specifications
Attribute | Value |
---|---|
Series | PRO INSTA |
Type | Switched Mode |
AC or DC Input Voltage | ac, dc |
Input Voltage | 120 → 240 V ac / 120 → 340V dc |
AC or DC Output Voltage | dc |
Output Voltage | 12V dc |
Output Current | 5A |
Depth | 60mm |
Height | 90mm |
Width | 72mm |
Mounting Type | DIN Rail Mount |