Weidmuller PRO INSTA Switched Mode DIN Rail Power Supply, 120 → 240 V ac / 120 → 340V dc ac, dc Input,
- RS Stock No.:
- 210-5799
- Mfr. Part No.:
- 2580270000
- Brand:
- Weidmüller
6 In stock for same day dispatch
Price Each
Kr. 1 187,10
(exc. VAT)
Kr. 1 483,88
(inc. VAT)
Units | Per unit |
---|---|
1 + | Kr. 1 187,10 |
- RS Stock No.:
- 210-5799
- Mfr. Part No.:
- 2580270000
- Brand:
- Weidmüller
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Weidmüller Insta Power series single phase switching power supplies have 2 A output current at 48 V dc output voltage and are characterised by a wide power spectrum, compact design and good value for money. They are suitable for temperature ranges from -25°C to +70°C and have international approvals and a wide voltage input range. This makes them suitable for a wide range of applications which also includes signal and telecommunications systems as well as automation systems with a low power requirement up to 96 Watt.
Weidmüller Insta Power DIN Rail Power Supply
Protection degree IP20
RoHS compliant
High efficiency up to 89 %
Ripple factor and noise is less than 50mV
Shock resistance IEC 60068-2-27
Green colour LED indicator for signalling
RoHS compliant
High efficiency up to 89 %
Ripple factor and noise is less than 50mV
Shock resistance IEC 60068-2-27
Green colour LED indicator for signalling
Specifications
Attribute | Value |
---|---|
Series | PRO INSTA |
Type | Switched Mode |
AC or DC Input Voltage | ac, dc |
Input Voltage | 120 → 240 V ac / 120 → 340V dc |
AC or DC Output Voltage | dc |
Output Voltage | 48V dc |
Output Current | 2A |
Depth | 60mm |
Width | 90mm |
Height | 90mm |
Mounting Type | DIN Rail Mount |