Login / Register to access your benefits
Recently searched

    Delta Electronics DRC Switched Mode DIN Rail Power Supply, 90 → 264 V ac / 125 →375V dc ac, dc Input, 24V

    Subtotal (1 unit)**

    Kr. 434,18

    (exc. VAT)

    Kr. 542,72

    (inc. VAT)

    Add to Basket
    Select or type quantity
    9 In stock for same day dispatch*
    55 available from Europe for delivery within 1 working day(s)

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +Kr. 434,18

    **price indicative

    RS Stock No.:
    241-1621
    Distrelec Article No.:
    303-72-037
    Mfr. Part No.:
    DRC-24V100W1AZ
    Brand:
    Delta Electronics
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Delta Electronics

    Series

    DRC

    Type

    Switched Mode

    AC or DC Input Voltage

    ac, dc

    Input Voltage

    90 → 264 V ac / 125 →375V dc

    AC or DC Output Voltage

    dc

    Output Voltage

    24V dc

    Output Current

    3.8A

    Power Rating

    100W

    Height

    91mm

    Depth

    55.6mm

    Width

    89.9mm

    Mounting Type

    DIN Rail Mount

    Related links