Carlo Gavazzi SPDE Switched Mode DIN Rail Power Supply 264V ac 12V dc, 10 A Output 120 W

Subtotal (1 unit)*

Kr. 1 572,43

(exc. VAT)

Kr. 1 965,54

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship
Units
Per unit
1 +Kr. 1 572,43

*price indicative

RS Stock No.:
263-2952
Mfr. Part No.:
SPDE121201R
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Product Type

DIN Rail Power Supply

Series

SPDE

Maximum Output Voltage

12V dc

Sub Type

Switched Mode

Electrical Phase

1

Power

120W

Output Current

10A

IP Rating

IP20

Remote signal DC-OK

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Height

124mm

Standards/Approvals

UL61010-1, EN62368-1, EN62368-11, UL61010-11, UL61010-2-201, UL/EN62368-1

Width

32mm

Hazardous Area Certification

NO

Depth

110mm

Maximum Input Voltage

264V ac

Minimum Input Voltage

90V ac

Efficiency

94%

COO (Country of Origin):
CN
The Carlo Gavazzi DIN-rail mount power supplies encompasses high performance within an extremely

compact footprint.

Compact dimensions

High efficiency

Flexible installation

Related links